Part Details for CY7C1470BV33-200BZXI by Infineon Technologies AG
Overview of CY7C1470BV33-200BZXI by Infineon Technologies AG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1470BV33-200BZXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1470BV33-200BZXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 10 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
1226 In Stock |
|
$86.5900 | Buy Now |
DISTI #
CY7C1470BV33-200BZXI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 10 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$145.4819 | Buy Now |
DISTI #
CY7C1470BV33-200BZXI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1470BV33-200BZXI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$167.7720 | Buy Now |
DISTI #
727-CY7C1470BV33200Z
|
Mouser Electronics | SRAM 72MB (2Mx36) 3.3v 200MHz SRAM RoHS: Compliant | 17 |
|
$157.9600 / $186.8100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 105 Package Multiple: 105 Container: Tray | 0Tray |
|
$135.3000 | Buy Now |
|
Rochester Electronics | CY7C1470BV33 - Sync SRAMs RoHS: Compliant Status: Active Min Qty: 1 | 4 |
|
$134.1700 / $157.8500 | Buy Now |
DISTI #
CY7C1470BV33-200BZXI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1470BV33-200BZXI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$167.7720 | Buy Now |
|
Ameya Holding Limited | IC SRAM 72MBIT 200MHZ 165FBGA | 8 |
|
RFQ | |
DISTI #
CY7C1470BV33-200BZXI
|
Avnet Americas | SRAM Chip Sync Quad 3.3V 72M-Bit 2M x 36 3ns 165-Pin FBGA Tray - Trays (Alt: CY7C1470BV33-200BZXI) RoHS: Compliant Min Qty: 105 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$167.7720 | Buy Now |
Part Details for CY7C1470BV33-200BZXI
CY7C1470BV33-200BZXI CAD Models
CY7C1470BV33-200BZXI Part Data Attributes
|
CY7C1470BV33-200BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1470BV33-200BZXI
Infineon Technologies AG
ZBT SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 3 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 200 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Current-Max | 0.5 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 15 mm |
Alternate Parts for CY7C1470BV33-200BZXI
This table gives cross-reference parts and alternative options found for CY7C1470BV33-200BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1470BV33-200BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1470V33-200BZI | ZBT SRAM, 2MX36, 3ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | CY7C1470BV33-200BZXI vs CY7C1470V33-200BZI |
CY7C1470V33-200BZXI | ZBT SRAM, 2MX36, 3ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1470BV33-200BZXI vs CY7C1470V33-200BZXI |