Part Details for CY7C1471BV33-133BZI by Cypress Semiconductor
Overview of CY7C1471BV33-133BZI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1471BV33-133BZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76T3651
|
Newark | Sync Srams/Tray |Cypress Infineon Technologies CY7C1471BV33-133BZI Min Qty: 525 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2156-CY7C1471BV33-133BZI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
27 In Stock |
|
$156.3400 | Buy Now |
|
Rochester Electronics | CY7C1471BV33 - ZBT SRAM, 2MX36, 6.5ns PBGA165 RoHS: Not Compliant Status: Active Min Qty: 1 | 27 |
|
$134.1700 / $157.8500 | Buy Now |
|
Chip1Cloud | 72-Mbit (2M x 36/4M x 18/1M x 72) Flow-Through SRAM with NoBL Architecture | 132900 |
|
RFQ | |
|
Flip Electronics | Stock, ship today | 417 |
|
$94.4600 | RFQ |
|
Perfect Parts Corporation | 54 |
|
RFQ |
Part Details for CY7C1471BV33-133BZI
CY7C1471BV33-133BZI CAD Models
CY7C1471BV33-133BZI Part Data Attributes
|
CY7C1471BV33-133BZI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1471BV33-133BZI
Cypress Semiconductor
ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 15 mm |
Alternate Parts for CY7C1471BV33-133BZI
This table gives cross-reference parts and alternative options found for CY7C1471BV33-133BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1471BV33-133BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1471BV33-133BZI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1471BV33-133BZI vs CY7C1471BV33-133BZI |
CY7C1471BV33-133BZXI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1471BV33-133BZI vs CY7C1471BV33-133BZXI |