Part Details for CY7C1471BV33-133BZI by Infineon Technologies AG
Overview of CY7C1471BV33-133BZI by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Computing and Data Storage
Aerospace and Defense
Price & Stock for CY7C1471BV33-133BZI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C1471BV33-133BZI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 5 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
417 In Stock |
|
$125.9600 | Buy Now |
DISTI #
CY7C1471BV33-133BZI-ND
|
DigiKey | IC SRAM 72MBIT PARALLEL 165FBGA Min Qty: 5 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$139.3590 | Buy Now |
DISTI #
CY7C1471BV33-133BZ
|
Avnet Americas | SRAM Chip Sync Single 3.3V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA - Trays (Alt: CY7C1471BV33-133BZ) RoHS: Not Compliant Min Qty: 525 Package Multiple: 105 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$167.7720 | Buy Now |
DISTI #
CY7C1471BV33-133BZ
|
Avnet Americas | SRAM Chip Sync Single 3.3V 72M-Bit 2M x 36 6.5ns 165-Pin FBGA - Trays (Alt: CY7C1471BV33-133BZ) RoHS: Not Compliant Min Qty: 6 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 417 Partner Stock |
|
$117.1304 / $141.6900 | Buy Now |
DISTI #
727-7C1471BV3133BZI
|
Mouser Electronics | SRAM 72MB (2Mx36) 3.3v 133MHz SRAM RoHS: Not Compliant | 0 |
|
$135.3000 | Order Now |
Part Details for CY7C1471BV33-133BZI
CY7C1471BV33-133BZI CAD Models
CY7C1471BV33-133BZI Part Data Attributes:
|
CY7C1471BV33-133BZI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C1471BV33-133BZI
Infineon Technologies AG
ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 6.5 ns | |
Additional Feature | FLOW-THROUGH ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 133 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 17 mm | |
Memory Density | 75497472 bit | |
Memory IC Type | ZBT SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 220 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 3.14 V | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3.135 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 15 mm |
Alternate Parts for CY7C1471BV33-133BZI
This table gives cross-reference parts and alternative options found for CY7C1471BV33-133BZI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1471BV33-133BZI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1471V33-133BZXI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1471BV33-133BZI vs CY7C1471V33-133BZXI |
CY7C1471BV33-133BZI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, FBGA-165 | Cypress Semiconductor | CY7C1471BV33-133BZI vs CY7C1471BV33-133BZI |
CY7C1471V33-133BZI | ZBT SRAM, 2MX36, 6.5ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1471BV33-133BZI vs CY7C1471V33-133BZI |