Memory
CY7C161-25VC
Cypress Semiconductor
Description: Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, DSO-28

Overview of CY7C161-25VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AM186ED-25VC\\W Rochester Electronics AM186ED - Microcontroller, CMOS
AM188EM-25VC\\W Rochester Electronics AM188EM - Microcontroller, 16-Bit, FLASH

Price & Stock for CY7C161-25VC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Bristol Electronics   41
RFQ

CAD Models for CY7C161-25VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C161-25VC by Cypress Semiconductor

CY7C161-25VC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
DSO-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
Additional Feature
AUTOMATIC POWER-DOWN; TRANSPARENT WRITE
I/O Type
SEPARATE
JESD-30 Code
R-PDSO-J28
JESD-609 Code
e0
Length
17.907 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
16384 words
Number of Words Code
16000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
16KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ28,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.556 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.07 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5057 mm
Want to compare parts?
  1. CY7C161-25VC
    Cypress Semiconductor
    Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, DSO-28
    VS

Alternate Parts for CY7C161-25VC

This table gives cross-reference parts and alternative options found for CY7C161-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C161-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C161-25VCT Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C161-25VC vs CY7C161-25VCT
CY7C161-25VCR Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C161-25VC vs CY7C161-25VCR
P4C1981-25JI Standard SRAM, 16KX4, 25ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Pyramid Semiconductor Corporation CY7C161-25VC vs P4C1981-25JI
Part Number Description Manufacturer Compare
MT5C6404DJ-25LITTR Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Micron Technology Inc CY7C161-25VC vs MT5C6404DJ-25LITTR
CY7C161-15VCR Standard SRAM, 16KX4, 15ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Cypress Semiconductor CY7C161-25VC vs CY7C161-15VCR
L7C166WC15 Standard SRAM, 16KX4, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 LOGIC Devices Inc CY7C161-25VC vs L7C166WC15
CY7C164A-35VCT Standard SRAM, 16KX4, 35ns, CMOS, PDSO24, PLASTIC, SOJ-24 Cypress Semiconductor CY7C161-25VC vs CY7C164A-35VCT
HMU-65789K-9 Standard SRAM, 16KX4, 35ns, CMOS, PDSO24 Matra MHS CY7C161-25VC vs HMU-65789K-9
KM6466BLJ-20 Standard SRAM, 16KX4, 20ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Samsung Semiconductor CY7C161-25VC vs KM6466BLJ-20
HMU65789H-5 Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, SOJ-24 Atmel Corporation CY7C161-25VC vs HMU65789H-5
MT5C6407DJ-35LATTR Standard SRAM, 16KX4, 35ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 Micron Technology Inc CY7C161-25VC vs MT5C6407DJ-35LATTR
FT6198-25JI Standard SRAM, 16KX4, 25ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Force Technologies Ltd CY7C161-25VC vs FT6198-25JI
MCM6293J35 16KX4 CACHE TAG SRAM, 15ns, PDSO28, 0.400 INCH, PLASTIC, SOJ-28 Motorola Mobility LLC CY7C161-25VC vs MCM6293J35

Related Parts for CY7C161-25VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C161-25VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C161-25VC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C161-25VC would you like to use for your alert(s)?
  • Please alert me when CY7C161-25VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C161-25VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C161-25VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C161-25VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C161-25VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C161-25VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: