Part Details for CY7C1614KV18-250BZC by Cypress Semiconductor
Overview of CY7C1614KV18-250BZC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C1614KV18-250BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C1614KV18-250BZC-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 2 Container: Bulk MARKETPLACE PRODUCT |
101 In Stock |
|
$230.8700 | Buy Now |
|
Rochester Electronics | QDR SRAM, 4MX36, CMOS, PBGA165 RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 101 |
|
$198.1300 / $233.0900 | Buy Now |
Part Details for CY7C1614KV18-250BZC
CY7C1614KV18-250BZC CAD Models
CY7C1614KV18-250BZC Part Data Attributes
|
CY7C1614KV18-250BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C1614KV18-250BZC
Cypress Semiconductor
QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Additional Feature | PIPELINED ARCHITECTURE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead/Silver (Sn/Pb/Ag) | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for CY7C1614KV18-250BZC
This table gives cross-reference parts and alternative options found for CY7C1614KV18-250BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C1614KV18-250BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C1614KV18-250BZI | QDR II SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1614KV18-250BZC vs CY7C1614KV18-250BZI |
CY7C1614KV18-333BZXI | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-333BZXI |
CY7C1614KV18-300BZC | QDR SRAM, 4MX36, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, MO-216, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-300BZC |
CY7C1614KV18-250BZXI | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-250BZXI |
CY7C1614KV18-200BZXC | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-200BZXC |
CY7C1614KV18-200BZI | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-200BZI |
CY7C1614KV18-333BZXC | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-333BZXC |
CY7C1614KV18-200BZXI | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-200BZXI |
CY7C1614KV18-333BZI | QDR SRAM, 4MX36, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, FBGA-165 | Cypress Semiconductor | CY7C1614KV18-250BZC vs CY7C1614KV18-333BZI |
CY7C1614KV18-333BZC | QDR II SRAM, 4MX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C1614KV18-250BZC vs CY7C1614KV18-333BZC |