Part Details for CY7C168A-35PC by Cypress Semiconductor
Overview of CY7C168A-35PC by Cypress Semiconductor
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Telecommunications
Robotics and Drones
Price & Stock for CY7C168A-35PC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C168A-35PC-ND
|
DigiKey | IC SRAM 16KBIT PARALLEL 20DIP Min Qty: 61 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14891 In Stock |
|
$4.9900 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 288 |
|
$3.6736 / $8.9600 | Buy Now |
|
Bristol Electronics | 89 |
|
RFQ | ||
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 71 |
|
$5.9385 / $9.6300 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 8 |
|
$7.0620 / $9.6300 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 1 |
|
$9.8898 / $11.8677 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 6 |
|
$6.0000 / $12.0000 | Buy Now |
|
Quest Components | Static RAM, 4Kx4, 20 Pin, Plastic, DIP | 48 |
|
$15.9618 / $19.4130 | Buy Now |
|
Rochester Electronics | 4Kx4 20-PIN (300 MIL) POWER-DOWN SRAM ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14891 |
|
$4.2800 / $5.0400 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 4 |
|
$5.0000 / $7.6900 | Buy Now |
Part Details for CY7C168A-35PC
CY7C168A-35PC CAD Models
CY7C168A-35PC Part Data Attributes:
|
CY7C168A-35PC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C168A-35PC
Cypress Semiconductor
Standard SRAM, 4KX4, 35ns, CMOS, PDIP20, 0.300 INCH, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 25.527 mm | |
Memory Density | 16384 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 4096 words | |
Number of Words Code | 4000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.826 mm | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C168A-35PC
This table gives cross-reference parts and alternative options found for CY7C168A-35PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C168A-35PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HM1-65768BK/883:D | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20 | Matra MHS | CY7C168A-35PC vs HM1-65768BK/883:D |
L7C171KME20 | Standard SRAM, 4KX4, 20ns, CMOS, CQCC28, 0.450 X 0.450 INCH, CERAMIC, LCC-28 | LOGIC Devices Inc | CY7C168A-35PC vs L7C171KME20 |
L7C168DC35 | Standard SRAM, 4KX4, 35ns, CMOS, CDIP20, 0.300 INCH, HERMETIC SEALED, SIDE BRAZED, DIP-20 | LOGIC Devices Inc | CY7C168A-35PC vs L7C168DC35 |
5962-88611033A | LCC-28, Tube | Integrated Device Technology Inc | CY7C168A-35PC vs 5962-88611033A |
ATT7C172P-10 | Standard SRAM, 4KX4, 10ns, CMOS, PDIP24 | LSI Corporation | CY7C168A-35PC vs ATT7C172P-10 |
IDT6168SA20L | Standard SRAM, 4KX4, 20ns, CMOS, CQCC20, LCC-20 | Integrated Device Technology Inc | CY7C168A-35PC vs IDT6168SA20L |
IDT6168SA35LB | Standard SRAM, 4KX4, 35ns, CMOS, CQCC20, 0.300 INCH, LCC-20 | Integrated Device Technology Inc | CY7C168A-35PC vs IDT6168SA35LB |
IDT71682LA15LB8 | Standard SRAM, 4KX4, 15ns, CMOS, CQCC28, LCC-28 | Integrated Device Technology Inc | CY7C168A-35PC vs IDT71682LA15LB8 |
6168LA35SO | SOIC-20, Tube | Integrated Device Technology Inc | CY7C168A-35PC vs 6168LA35SO |
AM2168-35LC | Standard SRAM, 4KX4, 35ns, NMOS, CQCC20, CERAMIC, LCC-20 | AMD | CY7C168A-35PC vs AM2168-35LC |