Memory
CY7C170A-15DC
Cypress Semiconductor
Description: Standard SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22

Overview of CY7C170A-15DC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
9015DC Rochester Electronics LLC 9015 - Gate
5V50015DCG8 Renesas Electronics Corporation Low EMI Clock Generator
5V50015DCG Renesas Electronics Corporation Low EMI Clock Generator

CAD Models for CY7C170A-15DC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C170A-15DC by Cypress Semiconductor

CY7C170A-15DC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-22
Pin Count
22
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
I/O Type
COMMON
JESD-30 Code
R-GDIP-T22
JESD-609 Code
e0
Length
27.559 mm
Memory Density
16384 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Ports
1
Number of Terminals
22
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
4KX4
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP22,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Standby Current-Max
0.115 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.115 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C170A-15DC
    Cypress Semiconductor
    Standard SRAM, 4KX4, 15ns, CMOS, CDIP22, 0.300 INCH, CERDIP-22
    VS

Alternate Parts for CY7C170A-15DC

This table gives cross-reference parts and alternative options found for CY7C170A-15DC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C170A-15DC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
FT7C168-15PC Standard SRAM, 4KX4, 15ns, CMOS, PDIP20, 0.300 INCH, PLASTIC, DIP-20 Force Technologies Ltd CY7C170A-15DC vs FT7C168-15PC
FT7C170-15SM Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Force Technologies Ltd CY7C170A-15DC vs FT7C170-15SM
FT7C168-15JM Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Force Technologies Ltd CY7C170A-15DC vs FT7C168-15JM
CY7C169A-15DC Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERDIP-20 Cypress Semiconductor CY7C170A-15DC vs CY7C169A-15DC
FT7C170-15CM Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, SDIP-20 Force Technologies Ltd CY7C170A-15DC vs FT7C170-15CM
FT7C168-15DC Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Force Technologies Ltd CY7C170A-15DC vs FT7C168-15DC
FT7C168-15JC Standard SRAM, 4KX4, 15ns, CMOS, PDSO20, 0.300 INCH, PLASTIC, SOJ-20 Force Technologies Ltd CY7C170A-15DC vs FT7C168-15JC
FT7C168-15DM Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Force Technologies Ltd CY7C170A-15DC vs FT7C168-15DM
FT7C170-15DC Standard SRAM, 4KX4, 15ns, CMOS, CDIP20, 0.300 INCH, CERAMIC, DIP-20 Force Technologies Ltd CY7C170A-15DC vs FT7C170-15DC
FT6170-15PC Standard SRAM, 4KX4, 15ns, CMOS, PDIP22, 0.300 INCH, PLASTIC, DIP-22 Force Technologies Ltd CY7C170A-15DC vs FT6170-15PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C170A-15DC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C170A-15DC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C170A-15DC would you like to use for your alert(s)?
  • Please alert me when CY7C170A-15DC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C170A-15DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C170A-15DC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C170A-15DC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C170A-15DC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C170A-15DC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: