Memory
CY7C185A-12DMB
Cypress Semiconductor
Description: Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28

Overview of CY7C185A-12DMB by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 10 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Space Technology Computing and Data Storage Aerospace and Defense

Available Datasheets

Part # Manufacturer Description Datasheet
PAL22V10-12DM/BV Rochester Electronics PAL22V10 - 24 Pin TTL/CMOS Versatile PAL Device
PAL22V10-12DM/B Rochester Electronics PAL20L10 - Electrically Erasable PAL Device

CAD Models for CY7C185A-12DMB by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C185A-12DMB by Cypress Semiconductor

CY7C185A-12DMB
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, CERDIP-28
Pin Count
28
Reach Compliance Code
not_compliant
ECCN Code
3A001.A.2.C
HTS Code
8542.32.00.41
Access Time-Max
12 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
COMMON
JESD-30 Code
R-GDIP-T28
JESD-609 Code
e0
Length
37.0205 mm
Memory Density
65536 bit
Memory IC Type
STANDARD SRAM
Memory Width
8
Number of Functions
1
Number of Ports
1
Number of Terminals
28
Number of Words
8192 words
Number of Words Code
8000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8KX8
Output Characteristics
3-STATE
Output Enable
YES
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP28,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.18 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C185A-12DMB
    Cypress Semiconductor
    Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERDIP-28
    VS

Alternate Parts for CY7C185A-12DMB

This table gives cross-reference parts and alternative options found for CY7C185A-12DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C185A-12DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
L7CL185WC12 Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 LOGIC Devices Inc CY7C185A-12DMB vs L7CL185WC12
L7C185KM12 Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc CY7C185A-12DMB vs L7C185KM12
MT5C6408C-12/883C Standard SRAM, 8KX8, 12ns, CMOS, CDIP28, 0.300 INCH, CERAMIC, DIP-28 Micross Components CY7C185A-12DMB vs MT5C6408C-12/883C
L7CL186NC12 Standard SRAM, 8KX8, 12ns, CMOS, PDIP28, 0.600 INCH, PLASTIC, DIP-28 LOGIC Devices Inc CY7C185A-12DMB vs L7CL186NC12
P4C164L-12SNI Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation CY7C185A-12DMB vs P4C164L-12SNI
L7C185KMB12L Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 LOGIC Devices Inc CY7C185A-12DMB vs L7C185KMB12L
P4C164L-12SNM Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOP-28 Pyramid Semiconductor Corporation CY7C185A-12DMB vs P4C164L-12SNM
P4C164L-12SNCLF Standard SRAM, 8KX8, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, ROHS COMPLIANT, SOP-28 Pyramid Semiconductor Corporation CY7C185A-12DMB vs P4C164L-12SNCLF
ATT7C186P-12 Standard SRAM, 8KX8, 12ns, CMOS, PDIP28 LSI Corporation CY7C185A-12DMB vs ATT7C186P-12
MT5C6408EC-12L/IT Standard SRAM, 8KX8, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 Micross Components CY7C185A-12DMB vs MT5C6408EC-12L/IT

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C185A-12DMB by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C185A-12DMB by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C185A-12DMB would you like to use for your alert(s)?
  • Please alert me when CY7C185A-12DMB inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C185A-12DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C185A-12DMB to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C185A-12DMB alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C185A-12DMB.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C185A-12DMB by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: