Part Details for CY7C190-25LMB by Cypress Semiconductor
Overview of CY7C190-25LMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C190-25LMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 7 |
|
$89.7536 / $99.7262 | Buy Now |
Part Details for CY7C190-25LMB
CY7C190-25LMB CAD Models
CY7C190-25LMB Part Data Attributes
|
CY7C190-25LMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C190-25LMB
Cypress Semiconductor
Standard SRAM, 16X4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | QCCN, LCC20,.35SQ | |
Pin Count | 20 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 25 ns | |
JESD-30 Code | S-CQCC-N20 | |
JESD-609 Code | e0 | |
Length | 8.89 mm | |
Memory Density | 64 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 20 | |
Number of Words | 16 words | |
Number of Words Code | 16 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 16X4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC20,.35SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 1.905 mm | |
Standby Current-Max | 0.07 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 8.89 mm |
Alternate Parts for CY7C190-25LMB
This table gives cross-reference parts and alternative options found for CY7C190-25LMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C190-25LMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM27LS07/B2C | Standard SRAM, 16X4, 65ns, TTL, CQCC20, CERAMIC, LCC-20 | AMD | CY7C190-25LMB vs AM27LS07/B2C |
54F219LL | Standard SRAM, 16X4, 32ns, TTL, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | CY7C190-25LMB vs 54F219LL |
AM27LS06/B2C | Standard SRAM, 16X4, 65ns, TTL, CQCC20, CERAMIC, LCC-20 | AMD | CY7C190-25LMB vs AM27LS06/B2C |
AM27S06A/B2C | Standard SRAM, 16X4, 30ns, TTL, CQCC20, CERAMIC, LCC-20 | AMD | CY7C190-25LMB vs AM27S06A/B2C |
5962-8969402XX | Standard SRAM, 16X4, 30ns, CMOS, CQCC20, CERAMIC, LCC-20 | SRI International Sarnoff | CY7C190-25LMB vs 5962-8969402XX |
CY7C189-25LMB | Standard SRAM, 16X4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | CY7C190-25LMB vs CY7C189-25LMB |
CY7C189-25LC | Standard SRAM, 16X4, 25ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | CY7C190-25LMB vs CY7C189-25LC |
74F410L1C | Standard SRAM, 16X4, 10ns, CMOS, CQCC20, CERAMIC, LCC-20 | Fairchild Semiconductor Corporation | CY7C190-25LMB vs 74F410L1C |
CY7C189-15LC | Standard SRAM, 16X4, 15ns, CMOS, CQCC20, CERAMIC, LCC-20 | Cypress Semiconductor | CY7C190-25LMB vs CY7C189-15LC |
AM27LS07LMB | Standard SRAM | Rochester Electronics LLC | CY7C190-25LMB vs AM27LS07LMB |