Part Details for CY7C194-45DMB by Cypress Semiconductor
Overview of CY7C194-45DMB by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54ACTQ245DM/B | Rochester Electronics LLC | 54ACTQ245 - Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, CMOS |
Price & Stock for CY7C194-45DMB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | STANDARD SRAM, 64KX4, 45NS, CMOS, CDIP24 | 12 |
|
Buy Now |
Part Details for CY7C194-45DMB
CY7C194-45DMB CAD Models
CY7C194-45DMB Part Data Attributes
|
CY7C194-45DMB
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C194-45DMB
Cypress Semiconductor
Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, DIP-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | 3A001.A.2.C | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-CDIP-T24 | |
JESD-609 Code | e0 | |
Length | 31.877 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for CY7C194-45DMB
This table gives cross-reference parts and alternative options found for CY7C194-45DMB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-45DMB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8868102LX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Teledyne e2v | CY7C194-45DMB vs 5962-8868102LX |
CY7C194-45DC | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | CY7C194-45DMB vs CY7C194-45DC |
5962-8868102LA | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C194-45DMB vs 5962-8868102LA |
MT5C2564C-45/IT | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Micross Components | CY7C194-45DMB vs MT5C2564C-45/IT |
5962-8868102LX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C194-45DMB vs 5962-8868102LX |
5962-8854502LA | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Integrated Device Technology Inc | CY7C194-45DMB vs 5962-8854502LA |
MT5C2564C-45LAT | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24 | Micron Technology Inc | CY7C194-45DMB vs MT5C2564C-45LAT |
CY7C194-45DMB | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, DIP-24 | Rochester Electronics LLC | CY7C194-45DMB vs CY7C194-45DMB |
5962-8868102LX | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C194-45DMB vs 5962-8868102LX |
5962-8868102LA | Standard SRAM, 64KX4, 45ns, CMOS, CDIP24, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C194-45DMB vs 5962-8868102LA |