Part Details for CY7C194-45VC by Cypress Semiconductor
Overview of CY7C194-45VC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R7S921045VCBG#AC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM | |
R7S921045VCBG#BC0 | Renesas Electronics Corporation | Image Processing RTOS MPU with DRP and 4MB of On-chip RAM |
Price & Stock for CY7C194-45VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C194-45VC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 24SOJ Min Qty: 84 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
14511 In Stock |
|
$3.5900 | Buy Now |
|
Rochester Electronics | Standard SRAM, 64KX4, 45ns PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 14511 |
|
$3.0700 / $3.6200 | Buy Now |
Part Details for CY7C194-45VC
CY7C194-45VC CAD Models
CY7C194-45VC Part Data Attributes
|
CY7C194-45VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C194-45VC
Cypress Semiconductor
Standard SRAM, 64KX4, 45ns, CMOS, PDSO24, SOJ-24
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | SOJ-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 45 ns | |
Additional Feature | AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J24 | |
JESD-609 Code | e0 | |
Length | 15.367 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 24 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Output Enable | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ24,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.02 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.12 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for CY7C194-45VC
This table gives cross-reference parts and alternative options found for CY7C194-45VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194-45VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C194-45VCT | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24, PLASTIC, SOJ-24 | Cypress Semiconductor | CY7C194-45VC vs CY7C194-45VCT |
HMU-65798M-9 | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 | Matra MHS | CY7C194-45VC vs HMU-65798M-9 |
HMU-65798M-5 | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24 | Matra MHS | CY7C194-45VC vs HMU-65798M-5 |
CY7C194-45VCR | Standard SRAM, 64KX4, 45ns, CMOS, PDSO24, PLASTIC, SOJ-24 | Cypress Semiconductor | CY7C194-45VC vs CY7C194-45VCR |