Memory
CY7C194BN-25VC
Description: Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24

Overview of CY7C194BN-25VC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
AM186ED-25VC\\W Rochester Electronics AM186ED - Microcontroller, CMOS
AM188EM-25VC\\W Rochester Electronics AM188EM - Microcontroller, 16-Bit, FLASH

Price & Stock for CY7C194BN-25VC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-CY7C194BN-25VC-ND
DigiKey IC SRAM 256KBIT PARALLEL 24SOJ Min Qty: 45 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 656
In Stock
  • 45 $6.7300
$6.7300 Buy Now
Rochester Electronics Standard SRAM, 64KX4, 25ns PDSO24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 656
  • 1 $6.7900
  • 25 $6.6600
  • 100 $6.3800
  • 500 $6.1100
  • 1,000 $5.7700
$5.7700 / $6.7900 Buy Now

CAD Models for CY7C194BN-25VC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C194BN-25VC by Cypress Semiconductor

CY7C194BN-25VC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
SOJ
Package Description
8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
25 ns
I/O Type
COMMON
JESD-30 Code
R-PDSO-J24
JESD-609 Code
e0
Length
15.365 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
4
Number of Functions
1
Number of Terminals
24
Number of Words
65536 words
Number of Words Code
64000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
64KX4
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOJ
Package Equivalence Code
SOJ24,.34
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
3.55 mm
Standby Current-Max
0.01 A
Supply Current-Max
0.08 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
J BEND
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.505 mm
Want to compare parts?
  1. CY7C194BN-25VC
    Cypress Semiconductor
    Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, MO-088, SOJ-24
    VS

Alternate Parts for CY7C194BN-25VC

This table gives cross-reference parts and alternative options found for CY7C194BN-25VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C194BN-25VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C194B-25VCT Standard SRAM, 64KX4, 25ns, CMOS, PDSO24, 8 X 15 MM, 3.50 MM HEIGHT, SOJ-24 Cypress Semiconductor CY7C194BN-25VC vs CY7C194B-25VCT
Part Number Description Manufacturer Compare
5962-9318701HYC SRAM Module, 512KX8, 120ns, CMOS, CPGA66, 1.185 X 1.185 INCH, HERMETIC SEALED, CERAMIC, HIP-66 Microsemi Corporation CY7C194BN-25VC vs 5962-9318701HYC
5962-9318706HYC Cache SRAM Module, 128KX32, 45ns, CMOS, HIP-66 White Microelectronics CY7C194BN-25VC vs 5962-9318706HYC
5962-9318708HUC SRAM Module, 128KX32, 25ns, CMOS, CPGA66, White Electronic Designs Corp CY7C194BN-25VC vs 5962-9318708HUC
P4C1256-25TI Standard SRAM, 32KX8, 25ns, CMOS, PDSO28, 8 X 13.40 MM, PLASTIC, TSOP-28 Pyramid Semiconductor Corporation CY7C194BN-25VC vs P4C1256-25TI
5962-9318701HTX SRAM Module, 512KX8, 120ns, CMOS, CHIP66, White Microelectronics CY7C194BN-25VC vs 5962-9318701HTX
5962-9318717HXA Cache SRAM Module, 128KX32, 17ns, CMOS, HIP-66 Cobham Power Products CY7C194BN-25VC vs 5962-9318717HXA
JM38510/29317BMA Standard SRAM, 32KX8, 20ns, CMOS, CDFP28, CERAMIC, FP-28 Micross Components CY7C194BN-25VC vs JM38510/29317BMA
5962-9318707HXC SRAM Module, 128KX32, 35ns, CMOS, CPGA66, White Electronic Designs Corp CY7C194BN-25VC vs 5962-9318707HXC
CY7C199CN-20ZXI Standard SRAM, 32KX8, 20ns, CMOS, PDSO28, 13.40 X 8 MM, LEAD FREE, PLASTIC, TSOP1-28 Rochester Electronics LLC CY7C194BN-25VC vs CY7C199CN-20ZXI
5962-9318701HUX SRAM Module, 512KX8, 120ns, CMOS, CHIP66, White Microelectronics CY7C194BN-25VC vs 5962-9318701HUX

Related Parts for CY7C194BN-25VC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C194BN-25VC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C194BN-25VC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C194BN-25VC would you like to use for your alert(s)?
  • Please alert me when CY7C194BN-25VC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C194BN-25VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C194BN-25VC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C194BN-25VC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C194BN-25VC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C194BN-25VC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: