Part Details for CY7C195B-12VC by Cypress Semiconductor
Overview of CY7C195B-12VC by Cypress Semiconductor
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C195B-12VC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C195B-12VC-ND
|
DigiKey | IC SRAM 256KBIT PARALLEL 24SOJ Min Qty: 33 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
142 In Stock |
|
$9.2200 | Buy Now |
|
Rochester Electronics | Standard SRAM, 64KX4, 12ns PDSO28 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 142 |
|
$7.9200 / $9.3200 | Buy Now |
Part Details for CY7C195B-12VC
CY7C195B-12VC CAD Models
CY7C195B-12VC Part Data Attributes
|
CY7C195B-12VC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C195B-12VC
Cypress Semiconductor
Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 8 X 18 MM, 3.50 MM HEIGHT, SOJ-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOJ | |
Package Description | 8 X 18 MM, 3.50 MM HEIGHT, SOJ-28 | |
Pin Count | 28 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J28 | |
JESD-609 Code | e0 | |
Length | 17.907 mm | |
Memory Density | 262144 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 65536 words | |
Number of Words Code | 64000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 64KX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ28,.34 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.556 mm | |
Standby Current-Max | 0.01 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5057 mm |
Alternate Parts for CY7C195B-12VC
This table gives cross-reference parts and alternative options found for CY7C195B-12VC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C195B-12VC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5C2564DJ-12 | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | Micron Technology Inc | CY7C195B-12VC vs MT5C2564DJ-12 |
IDT61B298S12Y | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Integrated Device Technology Inc | CY7C195B-12VC vs IDT61B298S12Y |
PDM41258SA12SO | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | CY7C195B-12VC vs PDM41258SA12SO |
CY7C192-12VC | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, MO-088, SOJ-28 | Cypress Semiconductor | CY7C195B-12VC vs CY7C192-12VC |
MCM6709AJ12 | 64KX4 STANDARD SRAM, 12ns, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Mobility LLC | CY7C195B-12VC vs MCM6709AJ12 |
MCM6709AJ12 | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Motorola Semiconductor Products | CY7C195B-12VC vs MCM6709AJ12 |
PDM41251SA12SO | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28 | Paradigm Technology Inc | CY7C195B-12VC vs PDM41251SA12SO |
CY7B154-12VCT | Standard SRAM, 64KX4, 12ns, BICMOS, PDSO28, PLASTIC, SOJ-28 | Cypress Semiconductor | CY7C195B-12VC vs CY7B154-12VCT |
PDM41258SA12SOI | Standard SRAM, 64KX4, 12ns, CMOS, PDSO24 | Paradigm Technology Inc | CY7C195B-12VC vs PDM41258SA12SOI |
MT5C2565DJ-12LIT | Standard SRAM, 64KX4, 12ns, CMOS, PDSO28, 0.300 INCH, PLASTIC, SOJ-28 | Micron Technology Inc | CY7C195B-12VC vs MT5C2565DJ-12LIT |