Memory
CY7C197-15PC
Description: Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24

Overview of CY7C197-15PC by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Internet of Things (IoT) Computing and Data Storage

Available Datasheets

Part # Manufacturer Description Datasheet
NFM15PC755R0G3D Murata Manufacturing Co Ltd Feed Through Capacitor,
NFM15PC435R0G3D Murata Manufacturing Co Ltd Feed Through Capacitor,
NFM15PC915R0G3D Murata Manufacturing Co Ltd Feed Through Capacitor,

Price & Stock for CY7C197-15PC by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
Quest Components   724
  • 1 $13.3800
  • 122 $7.3590
  • 273 $6.6900
$6.6900 / $13.3800 Buy Now
Quest Components   40
  • 1 $9.2676
  • 12 $6.1784
  • 41 $5.7150
$5.7150 / $9.2676 Buy Now
Rochester Electronics Standard SRAM, 256KX1, 15ns PDIP24 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 542
  • 1 $3.9400
  • 25 $3.8600
  • 100 $3.7000
  • 500 $3.5400
  • 1,000 $3.3500
$3.3500 / $3.9400 Buy Now

CAD Models for CY7C197-15PC by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY7C197-15PC by Cypress Semiconductor

CY7C197-15PC
Cypress Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
0.300 INCH, PLASTIC, DIP-24
Pin Count
24
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.32.00.41
Access Time-Max
15 ns
Additional Feature
AUTOMATIC POWER-DOWN
I/O Type
SEPARATE
JESD-30 Code
R-PDIP-T24
JESD-609 Code
e0
Length
30.099 mm
Memory Density
262144 bit
Memory IC Type
STANDARD SRAM
Memory Width
1
Number of Functions
1
Number of Ports
1
Number of Terminals
24
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
70 °C
Operating Temperature-Min
Organization
256KX1
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
PLASTIC/EPOXY
Package Code
DIP
Package Equivalence Code
DIP24,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Seated Height-Max
4.826 mm
Standby Current-Max
0.02 A
Standby Voltage-Min
4.5 V
Supply Current-Max
0.15 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. CY7C197-15PC
    Cypress Semiconductor
    Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24
    VS

Alternate Parts for CY7C197-15PC

This table gives cross-reference parts and alternative options found for CY7C197-15PC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C197-15PC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C197-15PC Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Rochester Electronics LLC CY7C197-15PC vs CY7C197-15PC
MCM6207P15 Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Motorola Semiconductor Products CY7C197-15PC vs MCM6207P15
MCM6207P15 256KX1 STANDARD SRAM, 15ns, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Motorola Mobility LLC CY7C197-15PC vs MCM6207P15
Part Number Description Manufacturer Compare
MT5C2561-15L Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc CY7C197-15PC vs MT5C2561-15L
MT5C2561-15LPIT Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 Micron Technology Inc CY7C197-15PC vs MT5C2561-15LPIT
NM100500D15 256KX1 STANDARD SRAM, 15ns, CDIP24, 0.400 INCH, HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-24 Texas Instruments CY7C197-15PC vs NM100500D15
L7C197PI15 Standard SRAM, 256KX1, 15ns, CMOS, PDIP24, 0.300 INCH, PLASTIC, DIP-24 LOGIC Devices Inc CY7C197-15PC vs L7C197PI15
M5M5257BJ-15 Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 Mitsubishi Electric CY7C197-15PC vs M5M5257BJ-15
MT5C2561-15 Standard SRAM, 256KX1, 15ns, CMOS, PDIP24 Micron Technology Inc CY7C197-15PC vs MT5C2561-15
EDI81257CB15FM Standard SRAM, 256KX1, 15ns, CMOS, CDFP28, Electronic Designs Inc CY7C197-15PC vs EDI81257CB15FM
UPD43251BLA-15 Standard SRAM, 256KX1, 15ns, CMOS, PDSO24, 0.300 INCH, PLASTIC, SOJ-24 NEC Electronics Group CY7C197-15PC vs UPD43251BLA-15
CY7C197-15LC Standard SRAM, 256KX1, 15ns, CMOS, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC CY7C197-15PC vs CY7C197-15LC
M621256-15PS1 256KX1 STANDARD SRAM, 15ns, PDIP24, PLASTIC, SDIP-24 STMicroelectronics CY7C197-15PC vs M621256-15PS1

Related Parts for CY7C197-15PC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY7C197-15PC by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY7C197-15PC by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY7C197-15PC would you like to use for your alert(s)?
  • Please alert me when CY7C197-15PC inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY7C197-15PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY7C197-15PC to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY7C197-15PC alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY7C197-15PC.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY7C197-15PC by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: