Part Details for CY7C2168KV18-550BZC by Cypress Semiconductor
Overview of CY7C2168KV18-550BZC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C2168KV18-550BZC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165 ' RoHS: Not Compliant Status: Active Min Qty: 1 | 516 |
|
$53.7100 / $63.1900 | Buy Now |
Part Details for CY7C2168KV18-550BZC
CY7C2168KV18-550BZC CAD Models
CY7C2168KV18-550BZC Part Data Attributes:
|
CY7C2168KV18-550BZC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C2168KV18-550BZC
Cypress Semiconductor
DDR SRAM, 1MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FPBGA-165
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | BGA | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, MO-216, FPBGA-165 | |
Pin Count | 165 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e0 | |
Length | 15 mm | |
Memory Density | 18874368 bit | |
Memory IC Type | DDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.34 A | |
Supply Current-Max | 0.65 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 13 mm |
Alternate Parts for CY7C2168KV18-550BZC
This table gives cross-reference parts and alternative options found for CY7C2168KV18-550BZC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2168KV18-550BZC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GS8161E36DD-150 | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | CY7C2168KV18-550BZC vs GS8161E36DD-150 |
K7M163645A-FC200 | ZBT SRAM, 512KX36, CMOS, PBGA165, FBGA-165 | Samsung Semiconductor | CY7C2168KV18-550BZC vs K7M163645A-FC200 |
CY7C2270KV18-550BZXC | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | CY7C2168KV18-550BZC vs CY7C2270KV18-550BZXC |
IDT71V2548XS150PF | ZBT SRAM, 256KX18, 3.8ns, CMOS, PQFP100, 14 X 20 MM, 1.40 MM HEIGHT, PLASTIC, MO-136DJ, TQFP-100 | Integrated Device Technology Inc | CY7C2168KV18-550BZC vs IDT71V2548XS150PF |
IS61VF12836A-6.5TQI | 128KX36 CACHE SRAM, 6.5ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C2168KV18-550BZC vs IS61VF12836A-6.5TQI |
K7M161845A-FC160 | ZBT SRAM, 1MX18, CMOS, PBGA165, FBGA-165 | Samsung Semiconductor | CY7C2168KV18-550BZC vs K7M161845A-FC160 |
GS832118AGD-150VT | Cache SRAM, 2MX18, 7.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C2168KV18-550BZC vs GS832118AGD-150VT |
IS61NLP6436A-200TQI | 64KX36 ZBT SRAM, 3.1ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C2168KV18-550BZC vs IS61NLP6436A-200TQI |
IS61NVP25618A-250TQI | 256KX18 ZBT SRAM, 2.6ns, PQFP100, TQFP-100 | Integrated Silicon Solution Inc | CY7C2168KV18-550BZC vs IS61NVP25618A-250TQI |
R1Q3A3618ABG-50R | IC,SYNC SRAM,QDR,2MX18,CMOS,BGA,165PIN,PLASTIC | Renesas Electronics Corporation | CY7C2168KV18-550BZC vs R1Q3A3618ABG-50R |