-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C2263KV18-550BZXI-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
2843 In Stock |
|
$97.6800 | Buy Now |
DISTI #
2015-CY7C2263KV18-550BZXI-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray |
56 In Stock |
|
$43.6600 | Buy Now |
DISTI #
CY7C2263KV18-550BZXI-ND
|
DigiKey | IC SRAM 36MBIT PAR 165FBGA Min Qty: 1 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$108.0727 | Buy Now |
DISTI #
CY7C2263KV18-550BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2263KV18-550BZ) RoHS: Compliant Min Qty: 680 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$130.1070 | Buy Now |
DISTI #
727-7C2263KV550BZXI
|
Mouser Electronics | SRAM 36MB (2Mx18) 1.8v 550MHz QDR II SRAM RoHS: Compliant | 144 |
|
$122.5000 / $144.8700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 680 Package Multiple: 680 Container: Tray | 0Tray |
|
$104.9300 | Buy Now |
DISTI #
CY7C2263KV18-550BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 36M-Bit 2M x 18 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2263KV18-550BZ) RoHS: Compliant Min Qty: 680 Package Multiple: 136 Lead time: 11 Weeks, 0 Days Container: Tray | 0 |
|
$130.1070 | Buy Now |
|
Ameya Holding Limited | IC SRAM 36MBIT 550MHZ 165FBGA | 72 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C2263KV18-550BZXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C2263KV18-550BZXI
Infineon Technologies AG
QDR SRAM, 2MX18, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 550 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 15 mm | |
Memory Density | 37748736 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Current-Max | 0.36 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 0.85 mA | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 13 mm |
This table gives cross-reference parts and alternative options found for CY7C2263KV18-550BZXI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C2263KV18-550BZXI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C2270KV18-550BZXC | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | CY7C2263KV18-550BZXI vs CY7C2270KV18-550BZXC |
GS8161E36DGT-150V | Cache SRAM, 512KX36, 7.5ns, CMOS, PQFP100, TQFP-100 | GSI Technology | CY7C2263KV18-550BZXI vs GS8161E36DGT-150V |
GS8161E36DD-150I | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | CY7C2263KV18-550BZXI vs GS8161E36DD-150I |
GS8161E36DD-250 | Cache SRAM, 512KX36, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | CY7C2263KV18-550BZXI vs GS8161E36DD-250 |
GS8161E36DGD-250V | Cache SRAM, 512KX36, 5.5ns, CMOS, PBGA165, ROHS COMPLIANT, FPBGA-165 | GSI Technology | CY7C2263KV18-550BZXI vs GS8161E36DGD-250V |
GS8161E36DGT-200 | Cache SRAM, 512KX36, 4.2ns, CMOS, ROHS COMPLIANT, TQFP-100 | GSI Technology | CY7C2263KV18-550BZXI vs GS8161E36DGT-200 |
CY7C1150KV18-400BZXI | DDR SRAM, 512KX36, 0.45ns, CMOS, PBGA165, FBGA-165 | Infineon Technologies AG | CY7C2263KV18-550BZXI vs CY7C1150KV18-400BZXI |
GS8161E36DD-150V | Cache SRAM, 512KX36, 7.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | CY7C2263KV18-550BZXI vs GS8161E36DD-150V |
CY7C1420KV18-300BZXC | DDR SRAM, 1MX36, 0.45ns, CMOS, PBGA165, 13 X 15 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | Infineon Technologies AG | CY7C2263KV18-550BZXI vs CY7C1420KV18-300BZXC |
GS8162Z18DD-250V | ZBT SRAM, 1MX18, 5.5ns, CMOS, PBGA165, FPBGA-165 | GSI Technology | CY7C2263KV18-550BZXI vs GS8162Z18DD-250V |