Part Details for CY7C258-12HC by Cypress Semiconductor
Overview of CY7C258-12HC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Industrial Automation
Computing and Data Storage
Financial Technology (Fintech)
Aerospace and Defense
Renewable Energy
Robotics and Drones
Price & Stock for CY7C258-12HC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | EPROM, 2K x 16, 28 Pin, Ceramic, PLCC | 2 |
|
Buy Now |
Part Details for CY7C258-12HC
CY7C258-12HC CAD Models
CY7C258-12HC Part Data Attributes
|
CY7C258-12HC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C258-12HC
Cypress Semiconductor
UVPROM, 2KX16, 9ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QLCC | |
Package Description | WINDOWED, CERAMIC, LCC-28 | |
Pin Count | 28 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 9 ns | |
Additional Feature | STATE MACHINE PROM | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-J28 | |
JESD-609 Code | e0 | |
Memory Density | 32768 bit | |
Memory IC Type | UVPROM | |
Memory Width | 16 | |
Number of Functions | 1 | |
Number of Terminals | 28 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCJ | |
Package Equivalence Code | LDCC28,.5SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.07 A | |
Supply Current-Max | 0.07 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD |
Alternate Parts for CY7C258-12HC
This table gives cross-reference parts and alternative options found for CY7C258-12HC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C258-12HC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C258-18HC | UVPROM, 2KX16, 13ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-18HC |
CY7C258-12JCR | OTP ROM, 2KX16, 9ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-12JCR |
CY7C258-10HC | UVPROM, 2KX16, 8ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-10HC |
CY7C258-15HC | UVPROM, 2KX16, 11ns, CMOS, CQCC28, WINDOWED, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-15HC |
CY7C258-18JCT | OTP ROM, 2KX16, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-18JCT |
5962-9312302MYX | OTP ROM, 2KX16, 18ns, CMOS, CQCC28, CERAMIC, QCC-28 | Cypress Semiconductor | CY7C258-12HC vs 5962-9312302MYX |
5962-9312202MYA | UVPROM, 2KX16, 12ns, CMOS, CQCC28, CERAMIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs 5962-9312202MYA |
CY7C258-18JC | OTP ROM, 2KX16, 13ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-18JC |
CY7C258-15JCR | OTP ROM, 2KX16, 11ns, CMOS, PQCC28, PLASTIC, LCC-28 | Cypress Semiconductor | CY7C258-12HC vs CY7C258-15JCR |
5962-9312301MYA | OTP ROM, 2KX16, 21ns, CMOS, CQCC28, CERAMIC, QCC-28 | Cypress Semiconductor | CY7C258-12HC vs 5962-9312301MYA |