Part Details for CY7C2642KV18-333BZXC by Infineon Technologies AG
Overview of CY7C2642KV18-333BZXC by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C2642KV18-333BZXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY7C2642KV18-333BZXC-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 2 Lead time: 11 Weeks Container: Tray MARKETPLACE PRODUCT |
60 In Stock |
|
$360.0000 | Buy Now |
DISTI #
CY7C2642KV18-333BZXC-ND
|
DigiKey | IC SRAM 144MBIT PAR 165FBGA Min Qty: 2 Lead time: 11 Weeks Container: Tray | Temporarily Out of Stock |
|
$281.5505 | Buy Now |
DISTI #
CY7C2642KV18-333BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 144M-Bit 8M x 18-Bit 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2642KV18-333BZ) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 148 Partner Stock |
|
$318.9100 | Buy Now |
DISTI #
CY7C2642KV18-333BZ
|
Avnet Americas | SRAM Chip Sync Dual 1.8V 144M-Bit 8M x 18-Bit 0.45ns 165-Pin FBGA Tray - Trays (Alt: CY7C2642KV18-333BZ) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 60 Partner Stock |
|
$334.8000 / $405.0000 | Buy Now |
DISTI #
727-7C2642K18333BZXC
|
Mouser Electronics | SRAM 144Mb, 1.8V, 333Mhz QDR II+ SRAM RoHS: Compliant | 0 |
|
$281.9400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: No Min Qty: 210 Package Multiple: 210 Lead time: 11 Weeks | 0 |
|
$273.3500 | Buy Now |
|
Rochester Electronics | CY7C2642KV18 - QDR SRAM, 8MX18, 0.45ns PBGA165 RoHS: Compliant Status: Active Min Qty: 1 | Call for Availability |
|
$271.0700 / $318.9100 | Buy Now |
Part Details for CY7C2642KV18-333BZXC
CY7C2642KV18-333BZXC CAD Models
CY7C2642KV18-333BZXC Part Data Attributes
|
CY7C2642KV18-333BZXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C2642KV18-333BZXC
Infineon Technologies AG
QDR SRAM, 8MX18, 0.45ns, CMOS, PBGA165, 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | 15 X 17 MM, 1.40 MM HEIGHT, LEAD FREE, MO-216, FBGA-165 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
Access Time-Max | 0.45 ns | |
Additional Feature | PIPELINED ARCHITECTURE | |
Clock Frequency-Max (fCLK) | 333 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
JESD-609 Code | e1 | |
Length | 17 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR II PLUS SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 165 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX18 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LBGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, LOW PROFILE | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.4 mm | |
Standby Voltage-Min | 1.7 V | |
Supply Voltage-Max (Vsup) | 1.9 V | |
Supply Voltage-Min (Vsup) | 1.7 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 15 mm |