Part Details for CY7C291-35WC by Cypress Semiconductor
Overview of CY7C291-35WC by Cypress Semiconductor
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7C291-35WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 295 |
|
$24.6000 / $30.0000 | Buy Now |
|
Bristol Electronics | 6 |
|
RFQ | ||
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 236 |
|
$27.5000 / $32.5000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 78 |
|
$65.1000 / $84.0000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 41 |
|
$36.0000 / $39.0000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 27 |
|
$51.0000 / $60.0000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 8 |
|
$59.3125 / $65.9028 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 4 |
|
$20.0000 / $22.5000 | Buy Now |
|
Quest Components | EPROM, 2K x 8, 24 Pin, Ceramic, DIP | 3 |
|
$60.0000 | Buy Now |
Part Details for CY7C291-35WC
CY7C291-35WC CAD Models
CY7C291-35WC Part Data Attributes
|
CY7C291-35WC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C291-35WC
Cypress Semiconductor
UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.600 INCH, WINDOWED, CERDIP-24
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.600 INCH, WINDOWED, CERDIP-24 | |
Pin Count | 24 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.61 | |
Access Time-Max | 35 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-GDIP-T24 | |
JESD-609 Code | e0 | |
Memory Density | 16384 bit | |
Memory IC Type | UVPROM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 24 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP24,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Parallel/Serial | PARALLEL | |
Programming Voltage | 13.5 V | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.09 A | |
Supply Current-Max | 0.09 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for CY7C291-35WC
This table gives cross-reference parts and alternative options found for CY7C291-35WC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C291-35WC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
WS57C919C-35P | UVPROM, 2KX8, 35ns, CMOS, PDIP24, 0.600 INCH, PLASTIC, DIP-24 | Teledyne e2v | CY7C291-35WC vs WS57C919C-35P |
5962-8981501LX | UVPROM, 2KX8, 25ns, CMOS, CDIP24 | Military Specifications | CY7C291-35WC vs 5962-8981501LX |
5962-8981503LX | UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, HERMETIC SEALED, CERDIP-24 | Teledyne e2v | CY7C291-35WC vs 5962-8981503LX |
PY291A-35WC | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Pyramid Semiconductor Corporation | CY7C291-35WC vs PY291A-35WC |
5962-8981503LA | UVPROM, 2KX8, 12ns, CMOS, CDIP24, CERAMIC, DIP-24 | Cypress Semiconductor | CY7C291-35WC vs 5962-8981503LA |
WS57C291C-35TMB | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, CERAMIC, DIP-24 | Teledyne e2v | CY7C291-35WC vs WS57C291C-35TMB |
WS57C45-35TMB | 2KX8 UVPROM, 15ns, CDIP24, 0.300 INCH, CERDIP-24 | STMicroelectronics | CY7C291-35WC vs WS57C45-35TMB |
CY7C245A-18WMB | UVPROM, 2KX8, 12ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, HERMATIC SEALED, CERDIP-24 | Cypress Semiconductor | CY7C291-35WC vs CY7C245A-18WMB |
5962-8752902LX | UVPROM, 2KX8, 35ns, CMOS, CDIP24, CERAMIC, DIP-24 | Teledyne e2v | CY7C291-35WC vs 5962-8752902LX |
CY7C291AL-35WC | UVPROM, 2KX8, 35ns, CMOS, CDIP24, 0.300 INCH, WINDOWED, CERDIP-24 | Cypress Semiconductor | CY7C291-35WC vs CY7C291AL-35WC |