Part Details for CY7C4121KV13-667FCXC by Cypress Semiconductor
Overview of CY7C4121KV13-667FCXC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for CY7C4121KV13-667FCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8422
|
Newark | Sram, 144Mbit, 667Mhz, Fcbga-361, Memory Size:144Mbit, Sram Memory Configuration:8M X 18Bit, Supply Voltage Range:1.26V To 1.34V, Memory Case Style:Fbga, No. Of Pins:361Pins, Access Time:50Ns, Operating Temperature Min:0°C Rohs Compliant: Yes |Cypress Infineon Technologies CY7C4121KV13-667FCXC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
|
Rochester Electronics | QDR SRAM, 8MX18 PBGA361 ' RoHS: Compliant Status: Active Min Qty: 1 | 50 |
|
$216.6800 / $254.9200 | Buy Now |
|
Chip1Cloud | IC SRAM 144MBIT PAR 361FCBGA | 3010 |
|
RFQ |
Part Details for CY7C4121KV13-667FCXC
CY7C4121KV13-667FCXC CAD Models
CY7C4121KV13-667FCXC Part Data Attributes:
|
CY7C4121KV13-667FCXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4121KV13-667FCXC
Cypress Semiconductor
QDR SRAM, 8MX18, CMOS, PBGA361, 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | 21 X 21 MM, 2.515 MM HEIGHT, LEAD FREE, FCBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 18 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 361 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX18 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.765 mm | |
Supply Voltage-Max (Vsup) | 1.34 V | |
Supply Voltage-Min (Vsup) | 1.26 V | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |