Part Details for CY7C4142KV13-933FCXC by Cypress Semiconductor
Overview of CY7C4142KV13-933FCXC by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C4142KV13-933FCXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49X8428
|
Newark | Sram, 144Mbit, 933Mhz, Fcbga-361, Sram Type:Synchronous Sram, Memory Configuration:8M X 18Bit, Ic Case/Package:Fbga, No. Of Pins:361Pins, Supply Voltage Min:1.26V, Supply Voltage Max:1.34V, Supply Voltage Nom:1.3V, Product Range:- Rohs Compliant: Yes |Cypress Infineon Technologies CY7C4142KV13-933FCXC Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CY7C4142KV13-933FCXC
CY7C4142KV13-933FCXC CAD Models
CY7C4142KV13-933FCXC Part Data Attributes:
|
CY7C4142KV13-933FCXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C4142KV13-933FCXC
Cypress Semiconductor
QDR SRAM, 4MX36, CMOS, PBGA361, FCBGA-361
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Package Description | FCBGA-361 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
JESD-30 Code | S-PBGA-B361 | |
JESD-609 Code | e1 | |
Length | 21 mm | |
Memory Density | 150994944 bit | |
Memory IC Type | QDR SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 361 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX36 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, HEAT SINK/SLUG | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 2.765 mm | |
Supply Voltage-Max (Vsup) | 1.34 V | |
Supply Voltage-Min (Vsup) | 1.26 V | |
Supply Voltage-Nom (Vsup) | 1.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 21 mm |