Part Details for CY7C60223-QXC by Cypress Semiconductor
Overview of CY7C60223-QXC by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C60223-QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 1925 |
|
RFQ | ||
|
Quest Components | 1540 |
|
$2.1840 / $4.3680 | Buy Now | |
|
Rochester Electronics | CY7C60223 - MCU M8C 8Bit FLASH 8kB (8k x 8) RoHS: Compliant Status: Obsolete Min Qty: 1 | 40318 |
|
$1.8600 / $2.1800 | Buy Now |
|
Chip1Cloud | IC MCU 8BIT 8KB FLASH 24QSOP | 28400 |
|
RFQ | |
|
Perfect Parts Corporation | 49 |
|
RFQ | ||
|
Sense Electronic Company Limited | SSOP24 | 1202 |
|
RFQ |
Part Details for CY7C60223-QXC
CY7C60223-QXC CAD Models
CY7C60223-QXC Part Data Attributes
|
CY7C60223-QXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C60223-QXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, 24MHz, CMOS, PDSO24, QSOP-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | QSOP-24 | |
Pin Count | 24 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 24 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e4 | |
Length | 8.6487 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP24,.24 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7526 mm | |
Speed | 24 MHz | |
Supply Current-Max | 11 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3.8989 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Resources and Additional Insights for CY7C60223-QXC
Reference Designs related to CY7C60223-QXC
-
CY3655-EXT Extension Kit
The CY3655 extension kit is intended for any customer who already has the ICE-Cube emulation kit (CY3215-DK). This kit provides all items specific to the enCoRe II and Wireless enCoRe II (CY7C601xx and CYC602xx) families without having to pay for a duplicate in-circuit-emulator.