Part Details for CY7C60455-48LTXC by Cypress Semiconductor
Overview of CY7C60455-48LTXC by Cypress Semiconductor
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY7C60455-48LTXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | 197 |
|
$3.0636 / $4.9680 | Buy Now | |
|
Quest Components | 40 |
|
$3.3120 / $4.9680 | Buy Now | |
|
Rochester Electronics | CY7C60455 - Microcontroller, 8-Bit, FLASH, M8C CPU, 25.2MHz, CMOS ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 378 |
|
$2.0700 / $2.4300 | Buy Now |
|
Chip1Cloud | enCoRe? V Low Voltage Microcontroller | 2780 |
|
RFQ |
Part Details for CY7C60455-48LTXC
CY7C60455-48LTXC CAD Models
CY7C60455-48LTXC Part Data Attributes:
|
CY7C60455-48LTXC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C60455-48LTXC
Cypress Semiconductor
Microcontroller, 8-Bit, FLASH, M8C CPU, 25.2MHz, CMOS, 7 X 7 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-48
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Pin Count | 48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | NO | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 3.1 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C60455-48LTXC
This table gives cross-reference parts and alternative options found for CY7C60455-48LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C60455-48LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C60455-48LTXC | 8-BIT, FLASH, 25.2 MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 0.90 MM HEIGHT, LEAD FREE, QFN-48 | Rochester Electronics LLC | CY7C60455-48LTXC vs CY7C60455-48LTXC |