Part Details for CY7C63823-QXC by Infineon Technologies AG
Overview of CY7C63823-QXC by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Computing and Data Storage
Agriculture Technology
Price & Stock for CY7C63823-QXC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-CY7C63823-QXC-ND
|
DigiKey | IC USB PERIPHERAL CTRLR 24-QSOP Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
42456 In Stock |
|
$2.2000 | Buy Now |
DISTI #
448-CY7C63823-QXC-ND
|
DigiKey | IC USB PERIPHERAL CTRLR 24-QSOP Min Qty: 1 Lead time: 20 Weeks Container: Tube |
1314 In Stock |
|
$1.9333 / $3.8000 | Buy Now |
DISTI #
CY7C63823-QXC
|
Avnet Americas | Low-Speed USB Peripheral Controller 24-Pin QSOP - Rail/Tube (Alt: CY7C63823-QXC) RoHS: Compliant Min Qty: 164 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 42456 Partner Stock |
|
$1.8000 / $2.2300 | Buy Now |
DISTI #
C1S322001136091
|
Chip1Stop | Interface Controllers RoHS: Compliant | 38 |
|
$0.6840 | Buy Now |
Part Details for CY7C63823-QXC
CY7C63823-QXC CAD Models
CY7C63823-QXC Part Data Attributes
|
CY7C63823-QXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C63823-QXC
Infineon Technologies AG
Microcontroller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY7C63823-QXC
This table gives cross-reference parts and alternative options found for CY7C63823-QXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C63823-QXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C63823-QXC | Microcontroller, 8-Bit, FLASH, M8C CPU, 24MHz, CMOS, PDSO24, QSOP-24 | Cypress Semiconductor | CY7C63823-QXC vs CY7C63823-QXC |