-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-28
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CY7C65632-28LTXC-ND
|
DigiKey | IC USB HUB CTRLR 4PORT LP 28QFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
3504 In Stock |
|
$2.6020 / $5.1800 | Buy Now |
DISTI #
CY7C65632-28LTXC
|
Avnet Americas | USB Hub Controller 28-Pin QFN EP Bulk - Trays (Alt: CY7C65632-28LTXC) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7118 / $3.0992 | Buy Now |
DISTI #
727-CY7C65632-28LTXC
|
Mouser Electronics | USB Interface IC USB High Speed Hub RoHS: Compliant | 24360 |
|
$2.6000 / $5.1800 | Buy Now |
|
Future Electronics | CY7C65632 Series HX2VL™ Very Low Power USB 2.0 Hub Controller - QFN-28 RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Container: Tray | 0Tray |
|
$2.7200 | Buy Now |
|
Rochester Electronics | CY7C65632 - USB Bus Controller, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 4350 |
|
$2.4000 / $2.8200 | Buy Now |
DISTI #
CY7C65632-28LTXC
|
Avnet Americas | USB Hub Controller 28-Pin QFN EP Bulk - Trays (Alt: CY7C65632-28LTXC) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7118 / $3.0992 | Buy Now |
DISTI #
CY7C65632-28LTXC
|
TME | IC: microcontroller 8051, Interface: GPIO,I2C,SPI,USB 2.0, QFN28 Min Qty: 1 | 0 |
|
$4.0400 / $6.6800 | RFQ |
|
Ameya Holding Limited | CY7C65632 Series HX2VL™ Very Low Power USB 2.0 Hub Controller - QFN-28 | 12202 |
|
RFQ | |
DISTI #
CY7C65632-28LTXC
|
Avnet Americas | USB Hub Controller 28-Pin QFN EP Bulk - Trays (Alt: CY7C65632-28LTXC) RoHS: Compliant Min Qty: 4900 Package Multiple: 490 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$2.7118 / $3.0992 | Buy Now |
DISTI #
SP005670375
|
EBV Elektronik | USB Hub Controller 28-Pin QFN EP Bulk (Alt: SP005670375) RoHS: Compliant Min Qty: 4900 Package Multiple: 4900 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C65632-28LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C65632-28LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-28
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-28 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | Infineon | |
Bus Compatibility | I2C; SPI | |
Clock Frequency-Max | 48 MHz | |
JESD-30 Code | S-XQCC-N28 | |
JESD-609 Code | e4 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 28 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC28,.2SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Supply Current-Max | 105.4 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |