-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
USB Bus Controller, CMOS, QFN-56
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY7C68013A-56LTXC-ND
|
DigiKey | IC MCU USB PHERIPH FX2LP 56VQFN Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2224 In Stock |
|
$12.3457 / $17.8800 | Buy Now |
DISTI #
727-CY7C68013A56LTXC
|
Mouser Electronics | USB Interface IC USB HS Controller RoHS: Compliant | 2254 |
|
$12.3400 / $17.8800 | Buy Now |
|
Future Electronics | CY7C68 Series 16 kb RAM EZ-USB FX2LP™ USB Microcontroller - QFN-56 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 6812Tray |
|
$9.3200 / $9.7900 | Buy Now |
|
Ameya Holding Limited | Min Qty: 1 | 100 |
|
$11.6628 / $13.8963 | Buy Now |
DISTI #
SP005645173
|
EBV Elektronik | MCU 8-Bit 8051 CISC ROMLess 3.3V 56-Pin QFN Tray (Alt: SP005645173) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
DISTI #
2767874
|
Farnell | MCU, 8BIT, 8051, 48MHZ, QFN-56 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 791 |
|
$9.2411 / $12.5504 | Buy Now |
|
New Advantage Corporation | CY7C68 Series 16 kb RAM EZ-USB FX2LP� USB Microcontroller - QFN-56 RoHS: Compliant Min Qty: 1 Package Multiple: 260 | 5460 |
|
$11.8400 / $12.6900 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY7C68013A-56LTXC
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7C68013A-56LTXC
Infineon Technologies AG
USB Bus Controller, CMOS, QFN-56
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-56 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bus Compatibility | I2C; UART; USB | |
Clock Frequency-Max | 48 MHz | |
Data Transfer Rate-Max | 60 MBps | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N56 | |
JESD-609 Code | e3 | |
Length | 8 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.31SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 85 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 8 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
This table gives cross-reference parts and alternative options found for CY7C68013A-56LTXC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68013A-56LTXC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68013A-56LTXC | Microcontroller, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | CY7C68013A-56LTXC vs CY7C68013A-56LTXC |
CY7C68013A-56LTXCT | Microcontroller, 8-Bit, EEPROM, 8051 CPU, 48MHz, CMOS, QFN-56 | Cypress Semiconductor | CY7C68013A-56LTXC vs CY7C68013A-56LTXCT |
CY7C68013A-56LTXCT | Microcontroller, 48MHz, CMOS, 8 X 8 MM, LEAD FREE, MO-220, QFN-56 | Rochester Electronics LLC | CY7C68013A-56LTXC vs CY7C68013A-56LTXCT |