Part Details for CY7C68310-80AC by Cypress Semiconductor
Overview of CY7C68310-80AC by Cypress Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for CY7C68310-80AC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 1 | 26 |
|
$5.1520 / $10.3040 | Buy Now |
|
Quest Components | BUS Controller Circuit, 80 Pin, TQFP | 106 |
|
$6.1200 / $10.2000 | Buy Now |
|
Quest Components | BUS Controller Circuit, 80 Pin, TQFP | 20 |
|
$6.9000 / $13.8000 | Buy Now |
Part Details for CY7C68310-80AC
CY7C68310-80AC CAD Models
CY7C68310-80AC Part Data Attributes
|
CY7C68310-80AC
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY7C68310-80AC
Cypress Semiconductor
USB Bus Controller, CMOS, PQFP80, 12 X 12 MM, 1 MM HEIGHT, PLASTIC, QFP-80
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, QFP-80 | |
Pin Count | 80 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 3 | |
Bus Compatibility | ATA; ATAPI | |
Clock Frequency-Max | 30 MHz | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e0 | |
Length | 12 mm | |
Moisture Sensitivity Level | 5 | |
Number of Terminals | 80 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFQFP | |
Package Equivalence Code | TQFP80,.55SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, THIN PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max | 2.75 V | |
Supply Voltage-Min | 2.25 V | |
Supply Voltage-Nom | 2.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | BUS CONTROLLER, UNIVERSAL SERIAL BUS |
Alternate Parts for CY7C68310-80AC
This table gives cross-reference parts and alternative options found for CY7C68310-80AC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY7C68310-80AC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY7C68310-80AXC | USB Bus Controller, CMOS, PQFP80, 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, QFP-80 | Cypress Semiconductor | CY7C68310-80AC vs CY7C68310-80AXC |