Part Details for CY7S1061GE30-10BVXI by Infineon Technologies AG
Overview of CY7S1061GE30-10BVXI by Infineon Technologies AG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for CY7S1061GE30-10BVXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84Y4901
|
Newark | Async Srams/Tray Rohs Compliant: Yes |Infineon CY7S1061GE30-10BVXI Min Qty: 4800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
2832-CY7S1061GE30-10BVXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 10 Lead time: 10 Weeks Container: Tray MARKETPLACE PRODUCT |
694 In Stock |
|
$76.2200 | Buy Now |
DISTI #
448-CY7S1061GE30-10BVXI-ND
|
DigiKey | IC SRAM 16MBIT PARALLEL 48VFBGA Min Qty: 10 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$38.2388 | Buy Now |
DISTI #
CY7S1061GE30-10BVX
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA Tray - Trays (Alt: CY7S1061GE30-10BVX) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 694 Partner Stock |
|
$52.0800 / $63.0000 | Buy Now |
DISTI #
727-CY7S1061GE3010BV
|
Mouser Electronics | SRAM ASYNC RoHS: Compliant | 0 |
|
$37.1300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4800 Package Multiple: 4800 Container: Tray | 0Tray |
|
$37.1300 | Buy Now |
DISTI #
CY7S1061GE30-10BVX
|
Avnet Americas | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA Tray - Trays (Alt: CY7S1061GE30-10BVX) RoHS: Compliant Min Qty: 12 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 694 Partner Stock |
|
$52.0800 / $63.0000 | Buy Now |
DISTI #
SP005645903
|
EBV Elektronik | SRAM Chip Async Single 3V 16M-Bit 1M x 16 10ns 48-Pin VFBGA Tray (Alt: SP005645903) RoHS: Compliant Min Qty: 4800 Package Multiple: 4800 Lead time: 1 Weeks, 4 Days | EBV - 0 |
|
Buy Now |
Part Details for CY7S1061GE30-10BVXI
CY7S1061GE30-10BVXI CAD Models
CY7S1061GE30-10BVXI Part Data Attributes:
|
CY7S1061GE30-10BVXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY7S1061GE30-10BVXI
Infineon Technologies AG
Standard SRAM, 1MX16, 10ns, CMOS, PBGA48,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PBGA-B48 | |
JESD-609 Code | e1 | |
Length | 8 mm | |
Memory Density | 16777216 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 1 mm | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm |