Part Details for CY8C20246A-24LKXI by Cypress Semiconductor
Overview of CY8C20246A-24LKXI by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY8C20246A-24LKXI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C20246A-24LKXI-ND
|
DigiKey | CY8C20246 - MULTIFUNCTION PERIPH Min Qty: 82 Lead time: 1 Weeks Container: Tray MARKETPLACE PRODUCT |
5880 In Stock |
|
$2.8400 | Buy Now |
DISTI #
2156-CY8C20246A-24LKXI-ND
|
DigiKey | CY8C20246 - MULTIFUNCTION PERIPH Min Qty: 82 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
960 In Stock |
|
$3.6700 | Buy Now |
|
Rochester Electronics | CY8C20246 - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 1424 |
|
$3.1500 / $3.7000 | Buy Now |
|
Flip Electronics | Stock, ship today | 5880 |
|
$2.1300 | RFQ |
Part Details for CY8C20246A-24LKXI
CY8C20246A-24LKXI CAD Models
CY8C20246A-24LKXI Part Data Attributes
|
CY8C20246A-24LKXI
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C20246A-24LKXI
Cypress Semiconductor
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFN | |
Package Description | QFN-16 | |
Pin Count | 16 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |
Resources and Additional Insights for CY8C20246A-24LKXI
Reference Designs related to CY8C20246A-24LKXI
-
Multi-Channel Fan Speed Control System
This element describes the implementation of a multi-channel fan speed control system. The proposed implementation shows how to use low-cost, two-wire fans in different temperature control systems.
- Water Tolerance Design
-
DTMF Detector
This element describes the implementation of a dual-tone multiple frequency (DTMF) detector.
- Long Trace Design with CY8C20xx7/S