Filter Your Search
1 - 4 of 4 results
|
CY8C20246A-24LKXI
Cypress Semiconductor
|
$2.2268 | Yes | Transferred | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | USB | 25.2 MHz | 13 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C20246A-24LKXIT
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | USB | 25.2 MHz | 13 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | CYPRESS SEMICONDUCTOR CORP | QFN | QFN-16 | 16 | compliant | EAR99 | 8542.31.00.01 | |||
|
CY8C20246A-24LKXIT
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | USB | 25.2 MHz | 13 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | QFN-16 | compliant | |||||||
|
CY8C20246A-24LKXI
Infineon Technologies AG
|
Check for Price | Yes | Active | 8 | 25.2 MHz | 16384 | 2048 | 1024 | M8C | USB | 25.2 MHz | 13 | YES | 3 V | CMOS | NO | FLASH | 4 mA | 5.5 V | 1.71 V | INDUSTRIAL | S-XQCC-N16 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 20 | 16 | UNSPECIFIED | VQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 3 mm | 3 mm | INFINEON TECHNOLOGIES AG | QFN-16 | compliant | Infineon |