-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Multifunction Peripheral, CMOS, QFN-16
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R9530
|
Newark | Capsenseplus/Tray Rohs Compliant: Yes |Infineon CY8C20246A-24LKXI Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
CY8C20246A-24LKXI-ND
|
DigiKey | MCU 16K FLASH 2K SRAM 16QFN Min Qty: 2450 Lead time: 10 Weeks Container: Tray | Temporarily Out of Stock |
|
$3.3350 | Buy Now |
DISTI #
727-CY8C20246A24LKXI
|
Mouser Electronics | 8-bit Microcontrollers - MCU 1.71V-5.5V CapSense Plus RoHS: Compliant | 0 |
|
$3.3300 | Order Now |
|
Future Electronics | CY8C20246 16 kB Flash 2 kB RAM CapSense® w/ SmartSense™ Auto-Tuning - QFN-16 RoHS: Compliant pbFree: Yes Min Qty: 490 Package Multiple: 2450 Container: Tray | 1960Tray |
|
$3.0400 | Buy Now |
|
Rochester Electronics | CY8C20246 - Multifunction Peripheral, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 4182 |
|
$3.1500 / $3.7000 | Buy Now |
|
New Advantage Corporation | CY8C20246 16 kB Flash 2 kB RAM CapSense� w/ SmartSense� Auto-Tuning - QFN-16 RoHS: Compliant Min Qty: 1 Package Multiple: 490 | 980 |
|
$3.8500 / $4.1300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY8C20246A-24LKXI
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C20246A-24LKXI
Infineon Technologies AG
Multifunction Peripheral, CMOS, QFN-16
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | QFN-16 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
Bus Compatibility | USB | |
CPU Family | M8C | |
Clock Frequency-Max | 25.2 MHz | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N16 | |
JESD-609 Code | e4 | |
Length | 3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 13 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC16,.12SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
RAM (words) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.6 mm | |
Speed | 25.2 MHz | |
Supply Current-Max | 4 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 20 | |
Width | 3 mm |