Part Details for CY8C4247FNI-BL483T by Infineon Technologies AG
Overview of CY8C4247FNI-BL483T by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4247FNI-BL483T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY8C4247FNI-BL483T-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 68WLCSP Min Qty: 2000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$4.2016 | Buy Now |
DISTI #
727-CY8C4247FNIBL483
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 BLE CY8C42x RoHS: Compliant | 0 |
|
$4.1800 | Order Now |
|
Future Electronics | CY8C4247 Series 128 kB Flash 16 kB SRAM 48 MHz 32-Bit Microcontroller - WLCSP-68 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Reel | 0Reel |
|
$4.1000 | Buy Now |
DISTI #
SP005662243
|
EBV Elektronik | MCU 32-Bit PSoC 4 ARM Cortex M0 RISC 128KB Flash 2.5V/3.3V/5V 68-Pin WLCSP (Alt: SP005662243) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 2 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4247FNI-BL483T
CY8C4247FNI-BL483T CAD Models
CY8C4247FNI-BL483T Part Data Attributes:
|
CY8C4247FNI-BL483T
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4247FNI-BL483T
Infineon Technologies AG
Multifunction Peripheral, CMOS, PBGA68, WLCSP-68
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | WLCSP-68 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Additional Feature | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | |
Boundary Scan | NO | |
Bus Compatibility | I2C, I2S, SPI, UART | |
JESD-30 Code | R-PBGA-B68 | |
JESD-609 Code | e1 | |
Length | 3.91 mm | |
Moisture Sensitivity Level | 1 | |
Number of I/O Lines | 36 | |
Number of Terminals | 68 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA68,8X9,16 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (words) | 8192 | |
Seated Height-Max | 0.55 mm | |
Supply Current-Max | 25 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Form | BALL | |
Terminal Pitch | 0.4 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 3.52 mm | |
uPs/uCs/Peripheral ICs Type | MULTIFUNCTION PERIPHERAL |