Part Details for CY8C4247LQI-BL463 by Infineon Technologies AG
Overview of CY8C4247LQI-BL463 by Infineon Technologies AG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Automotive
Price & Stock for CY8C4247LQI-BL463
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-CY8C4247LQI-BL463-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 56QFN Min Qty: 150 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
2073 In Stock |
|
$3.4900 | Buy Now |
DISTI #
448-CY8C4247LQI-BL463-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 56QFN Min Qty: 150 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$3.5714 | Buy Now |
DISTI #
CY8C4247LQI-BL463
|
Avnet Americas | MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray - Trays (Alt: CY8C4247LQI-BL463) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2073 Partner Stock |
|
$3.2364 / $3.9150 | Buy Now |
DISTI #
727-CY8C4247LQIBL463
|
Mouser Electronics | ARM Microcontrollers - MCU PSoC 4 BLE CY8C42x RoHS: Compliant | 0 |
|
$3.5700 | Order Now |
DISTI #
CY8C4247LQI-BL463
|
Avnet Americas | MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray - Trays (Alt: CY8C4247LQI-BL463) RoHS: Compliant Min Qty: 192 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 2073 Partner Stock |
|
$3.2364 / $3.9150 | Buy Now |
DISTI #
CY8C4247LQI-BL463
|
TME | IC: PSoC microcontroller, 48MHz, QFN56, 16kBSRAM,128kBFLASH Min Qty: 1 | 0 |
|
$4.4000 / $5.0500 | RFQ |
DISTI #
SP005663771
|
EBV Elektronik | MCU 32-Bit PSoC 4100 ARM Cortex M0 RISC 128KB Flash 1.8V/2.5V/3.3V/5V 56-Pin QFN EP Tray (Alt: SP005663771) RoHS: Compliant Min Qty: 2600 Package Multiple: 2600 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY8C4247LQI-BL463
CY8C4247LQI-BL463 CAD Models
CY8C4247LQI-BL463 Part Data Attributes:
|
CY8C4247LQI-BL463
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY8C4247LQI-BL463
Infineon Technologies AG
Programmable SoC,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | Infineon | |
JESD-30 Code | S-XQCC-N56 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 56 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC56,.27SQ,16 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Seated Height-Max | 0.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.4 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | PROGRAMMABLE SoC |