Filter Your Search
1 - 2 of 2 results
|
CY8C4247LQI-BL463
Cypress Semiconductor
|
$4.3944 | Yes | Transferred | 8192 | I2C, I2S, SPI, UART | 36 | YES | 3.3 V | MULTIFUNCTION PERIPHERAL | CMOS | 24 MHZ NOMINAL XTAL FREQUENCY AVAILABLE | NO | 25 mA | 5.5 V | 1.8 V | INDUSTRIAL | S-XQCC-N56 | 3 | 85 °C | -40 °C | 260 | 30 | 56 | UNSPECIFIED | HVQCCN | LCC56,.27SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Pure Tin (Sn) | NO LEAD | 400 µm | QUAD | 600 µm | 7 mm | 7 mm | CYPRESS SEMICONDUCTOR CORP | QFN-56 | compliant | 3A991.A.2 | 8542.31.00.01 | |||
|
CY8C4247LQI-BL463T
Infineon Technologies AG
|
Check for Price | Yes | End Of Life | 3 | NOT SPECIFIED | NOT SPECIFIED | INFINEON TECHNOLOGIES AG | compliant | Infineon |