Part Details for CY8C5667AXI-LP040 by Cypress Semiconductor
Overview of CY8C5667AXI-LP040 by Cypress Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for CY8C5667AXI-LP040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AC2891
|
Newark | Mcu, Psoc 5Lp, 67Mhz, Tqfp-100, Product Range:Psoc 5 Family Cy8C56Xx Series Microcontrollers, Architecture:Arm Cortex-M3, No. Of Bits:32Bit, Cpu Speed:67Mhz, Program Memory Size:128Kb, Ram Memory Size:32Kb, No. Of Pins:100Pins, Mcu Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5667AXI-LP040 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$14.0900 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PQFP100 | 81 |
|
$17.0625 / $21.9375 | Buy Now |
DISTI #
2772884
|
element14 Asia-Pacific | MCU, PSOC 5LP, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 10 |
|
$14.5898 / $18.7803 | Buy Now |
|
Flip Electronics | Stock, ship today | 1042 |
|
$9.5100 | RFQ |
|
Vyrian | OEM/CM Only | 250 |
|
RFQ |
Part Details for CY8C5667AXI-LP040
CY8C5667AXI-LP040 CAD Models
CY8C5667AXI-LP040 Part Data Attributes
|
CY8C5667AXI-LP040
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5667AXI-LP040
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e3 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (words) | 16384 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm |
Alternate Parts for CY8C5667AXI-LP040
This table gives cross-reference parts and alternative options found for CY8C5667AXI-LP040. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY8C5667AXI-LP040, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY8C5667AXI-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY8C5667AXI-LP040 vs CY8C5667AXI-LP040 |
CY8C5667AXQ-LP040 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5667AXQ-LP040 |
CY8C5667AXQ-LP040T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5667AXQ-LP040T |
CY8C5666AXQ-LP004T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5666AXQ-LP004T |
CY8C5666AXI-LP004 | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Infineon Technologies AG | CY8C5667AXI-LP040 vs CY8C5666AXI-LP004 |
CY8C5666AXI-LP004T | Multifunction Peripheral, CMOS, PQFP100, TQFP-100 | Cypress Semiconductor | CY8C5667AXI-LP040 vs CY8C5666AXI-LP004T |