Part Details for CY8C5868AXI-LP035 by Cypress Semiconductor
Overview of CY8C5868AXI-LP035 by Cypress Semiconductor
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY8C5868AXI-LP035
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
87W9344
|
Newark | 32 Bit Microcontroller, Psoc 5 Series, Arm Cortex-M3, 67 Mhz, 256 Kb, 64 Kb, 100, Tqfp Rohs Compliant: Yes |Cypress Infineon Technologies CY8C5868AXI-LP035 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1820 |
|
$20.8500 / $29.1500 | Buy Now |
DISTI #
2156-CY8C5868AXI-LP035-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 100TQFP Min Qty: 15 Container: Bulk MARKETPLACE PRODUCT |
24 In Stock |
|
$20.7700 | Buy Now |
|
Quest Components | MULTIFUNCTION PERIPHERAL, CMOS, PQFP100 | 45 |
|
$22.7205 / $26.7300 | Buy Now |
|
Rochester Electronics | CY8C5868 - Multifunction Peripheral PQFP100 RoHS: Compliant Status: Active Min Qty: 1 | 24 |
|
$17.8300 / $20.9700 | Buy Now |
DISTI #
SMC-CY8C5868AXI-LP035
|
Sensible Micro Corporation | OEM Excess 5-7 Days Leadtime, We are an AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 2049 Container: Trays | 465 |
|
RFQ | |
|
Chip 1 Exchange | INSTOCK | 160 |
|
RFQ | |
|
Chip1Cloud | Programmable System-on-Chip (PSoC?) | 13127 |
|
RFQ | |
DISTI #
2306524
|
element14 Asia-Pacific | MCU, 32BIT, CORTEX-M3, 67MHZ, TQFP-100 RoHS: Compliant Min Qty: 1 Container: Each | 1820 |
|
$22.8686 / $29.6243 | Buy Now |
|
Flip Electronics | Stock, ship today | 13 |
|
$38.4700 | RFQ |
|
LCSC | 256KB 1.71V5.5V ARM-M3 67MHz 62 TQFP-100(14x14) Microcontroller Units (MCUs/MPUs/SOCs) ROHS | 74 |
|
$7.9015 / $9.6925 | Buy Now |
Part Details for CY8C5868AXI-LP035
CY8C5868AXI-LP035 CAD Models
CY8C5868AXI-LP035 Part Data Attributes:
|
CY8C5868AXI-LP035
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY8C5868AXI-LP035
Cypress Semiconductor
Multifunction Peripheral, CMOS, PQFP100, TQFP-100
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Part Package Code | QFP | |
Package Description | TQFP-100 | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Boundary Scan | YES | |
Bus Compatibility | I2C; USB; PS/2 | |
Clock Frequency-Max | 33 MHz | |
JESD-30 Code | S-PQFP-G100 | |
Length | 14 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 72 | |
Number of Terminals | 100 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Equivalence Code | QFP100,.63SQ,20 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
RAM (words) | 32768 | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.71 V | |
Supply Voltage-Nom | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 14 mm |