Filter Your Search
1 - 3 of 3 results
|
CY8C5868AXI-LP035
Cypress Semiconductor
|
$16.9837 | Yes | Transferred | 32768 | I2C; USB; PS/2 | 33 MHz | 72 | YES | 1.8 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | QFP | TQFP-100 | 100 | compliant | 3A991.A.3 | 8542.31.00.01 | ||||||
|
CY8C5868AXI-LP035
Infineon Technologies AG
|
$21.3098 | Yes | Active | 65536 | I2C; USB; PS/2 | 33 MHz | 72 | YES | 1.8 V | MULTIFUNCTION PERIPHERAL | CMOS | YES | 25.5 µA | 5.5 V | 1.71 V | S-PQFP-G100 | 3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 100 | PLASTIC/EPOXY | LFQFP | QFP100,.63SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Pure Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | INFINEON TECHNOLOGIES AG | TQFP-100 | compliant | Infineon | |||||||||
|
CY8C5868AXI-LP035T
Cypress Semiconductor
|
Check for Price | Yes | Transferred | 32768 | I2C; I2S; LIN; PS/2; SPI; UART; USB; CAN; SIO; IDE; SMBUS | 33 MHz | 62 | YES | 3.3 V | CMOS | YES | 5.5 V | 1.71 V | INDUSTRIAL | S-PQFP-G100 | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 100 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 14 mm | 14 mm | CYPRESS SEMICONDUCTOR CORP | LFQFP, | compliant | 8542.39.00.01 |