Part Details for CY95F718EPMC-G-UNE2 by Infineon Technologies AG
Overview of CY95F718EPMC-G-UNE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for CY95F718EPMC-G-UNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY95F718EPMC-G-UNE2-ND
|
DigiKey | IC MCU 8BIT 60KB FLASH 80LQFP Min Qty: 1 Lead time: 28 Weeks Container: Tray |
1190 In Stock |
|
$2.6866 / $5.3500 | Buy Now |
DISTI #
727-CY95F18EPMCGUNE2
|
Mouser Electronics | 8-bit Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$2.8200 / $5.3500 | Order Now |
|
Future Electronics | MB95710L Series 16MHz 2KB RAM 60KB Flash 8-Bit Microcontroller - LQFP-80 RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Container: Tray | 0Tray |
|
$2.5000 | Buy Now |
|
Rochester Electronics | CY95F718 - CY95710M Series 8FX 8-bit Microcontrollers RoHS: Compliant Status: Active Min Qty: 1 | 28260 |
|
$2.4800 / $2.9200 | Buy Now |
Part Details for CY95F718EPMC-G-UNE2
CY95F718EPMC-G-UNE2 CAD Models
CY95F718EPMC-G-UNE2 Part Data Attributes:
|
CY95F718EPMC-G-UNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY95F718EPMC-G-UNE2
Infineon Technologies AG
Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PQFP80, LQFP-80
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-80 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
Has ADC | YES | |
Additional Feature | OPERATES IN ONCHIP DEBUG MODE AT 2.18 V MIN SUPPLY AND 5 TO 35 DEGREE CELCIUS TEMPERATURE RANGE | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32.5 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G80 | |
JESD-609 Code | e3 | |
Length | 12 mm | |
Number of I/O Lines | 75 | |
Number of Terminals | 80 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 2048 | |
ROM (words) | 61440 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 16.25 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 12 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for CY95F718EPMC-G-UNE2
This table gives cross-reference parts and alternative options found for CY95F718EPMC-G-UNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY95F718EPMC-G-UNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB95F718EPMC-G-SNE2 | Microcontroller, 8-Bit, FLASH, F2MC-8 CPU, 32MHz, CMOS, PQFP80 | Cypress Semiconductor | CY95F718EPMC-G-UNE2 vs MB95F718EPMC-G-SNE2 |