-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Microcontroller,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AC0455
|
Newark | Auto Mcu/Tray Rohs Compliant: Yes |Infineon CY96F315RSBPMC-GS-UJE2 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
62AK5282
|
Newark | Mcu, 16Bit, 56Mhz, Lqfp-48 Rohs Compliant: Yes |Infineon CY96F315RSBPMC-GS-UJE2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
ICMCU26274
|
Rutronik | F²MC-16FX 160K LQFP-48 105°C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tray |
Stock DE - 126 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$44.0200 / $55.4100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
CY96F315RSBPMC-GS-UJE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY96F315RSBPMC-GS-UJE2
Infineon Technologies AG
Microcontroller,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Infineon | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for CY96F315RSBPMC-GS-UJE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY96F315RSBPMC-GS-UJE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MB96F315RSBPMC-GSE2 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP48, 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 | Cypress Semiconductor | CY96F315RSBPMC-GS-UJE2 vs MB96F315RSBPMC-GSE2 |
MB96F315RSBPMC-GSE1 | RISC Microcontroller, 16-Bit, FLASH, F2MC-16F CPU, 56MHz, CMOS, PQFP48, 7 X 7 MM, 1.70 MM HEIGHT, 0.50 MM PITCH, PLASTIC, LQFP-48 | Cypress Semiconductor | CY96F315RSBPMC-GS-UJE2 vs MB96F315RSBPMC-GSE1 |
CY96F315RSBPMC-GS-UJE2 | RISC Microcontroller, | Cypress Semiconductor | CY96F315RSBPMC-GS-UJE2 vs CY96F315RSBPMC-GS-UJE2 |
CY96F315RSBPMC-GS-UJE1 | RISC Microcontroller, | Cypress Semiconductor | CY96F315RSBPMC-GS-UJE2 vs CY96F315RSBPMC-GS-UJE1 |