Part Details for CY9AF112MAPMC-GNE2 by Infineon Technologies AG
Overview of CY9AF112MAPMC-GNE2 by Infineon Technologies AG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F513T5AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs | |
R5F513T3AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs |
Price & Stock for CY9AF112MAPMC-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF112MAPMC-GNE2-ND
|
DigiKey | IC MCU 32BIT 128KB FLASH 80LQFP Min Qty: 1190 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.1786 | Buy Now |
DISTI #
CY9AF112MAPMC-GNE2
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 128KB Flash 2.7V to 5.5V 80-Pin LQFP Tray - Trays (Alt: CY9AF112MAPMC-GNE2) RoHS: Compliant Min Qty: 85 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 1756 Partner Stock |
|
$3.6700 / $4.3200 | Buy Now |
DISTI #
CY9AF112MAPMC-GNE2
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 128KB Flash 2.7V to 5.5V 80-Pin LQFP Tray - Trays (Alt: CY9AF112MAPMC-GNE2) RoHS: Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-Y9AF112MAPMCGNE2
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$4.0300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 13 Weeks | 0 |
|
$3.7000 | Buy Now |
|
Rochester Electronics | CY9AF112 - CY9A110A/CY9A110 Series 32-bit Arm Cortex-M3 RoHS: Compliant Status: Active Min Qty: 1 | 486 |
|
$3.6700 / $4.3200 | Buy Now |
Part Details for CY9AF112MAPMC-GNE2
CY9AF112MAPMC-GNE2 CAD Models
CY9AF112MAPMC-GNE2 Part Data Attributes
|
CY9AF112MAPMC-GNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF112MAPMC-GNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |