Part Details for CY9AF121LWQN-G-JNE2 by Cypress Semiconductor
Overview of CY9AF121LWQN-G-JNE2 by Cypress Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for CY9AF121LWQN-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AC9303
|
Newark | Mm Mcu/Tray |Cypress Infineon Technologies CY9AF121LWQN-G-JNE2 RoHS: Not Compliant Min Qty: 2600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for CY9AF121LWQN-G-JNE2
CY9AF121LWQN-G-JNE2 CAD Models
CY9AF121LWQN-G-JNE2 Part Data Attributes
|
CY9AF121LWQN-G-JNE2
Cypress Semiconductor
Buy Now
Datasheet
|
Compare Parts:
CY9AF121LWQN-G-JNE2
Cypress Semiconductor
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, QFN-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | CYPRESS SEMICONDUCTOR CORP | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.3 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Additional Feature | WHEN MOUNTED ON DOUBLE-SIDED SINGLE-LAYER PCB TEMP WILL BE -40 TO 85 | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | YES | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N64 | |
Length | 9 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
RAM (bytes) | 4096 | |
ROM (words) | 65536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.8 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | PURE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |