Part Details for CY9AF144LAPMC-G-JNE2 by Infineon Technologies AG
Overview of CY9AF144LAPMC-G-JNE2 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY9AF144LAPMC-G-JNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF144LAPMC-G-JNE2-ND
|
DigiKey | MULTI-MARKET MCUS Min Qty: 1190 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4540 | Buy Now |
DISTI #
727-AF144LAPMCGJN
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$5.4500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$5.0000 | Buy Now |
Part Details for CY9AF144LAPMC-G-JNE2
CY9AF144LAPMC-G-JNE2 CAD Models
CY9AF144LAPMC-G-JNE2 Part Data Attributes
|
CY9AF144LAPMC-G-JNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF144LAPMC-G-JNE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP64, LQFP-64
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | LQFP-64 | |
Reach Compliance Code | compliant | |
Has ADC | YES | |
Additional Feature | ALSO HAVING 32KBYTES WORK AREA FLASH | |
Address Bus Width | ||
Bit Size | 32 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G64 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 294912 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.7 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |