Part Details for CY9AF144LBQN-G-AVE2 by Infineon Technologies AG
Overview of CY9AF144LBQN-G-AVE2 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY9AF144LBQN-G-AVE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF144LBQN-G-AVE2-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 64QFN Min Qty: 2600 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4593 | Buy Now |
DISTI #
CY9AF144LBQN-G-AVE
|
Avnet Americas | MM MCU - Trays (Alt: CY9AF144LBQN-G-AVE) RoHS: Compliant Min Qty: 2600 Package Multiple: 260 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-AF144LBQNGAV
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2600 Package Multiple: 2600 Lead time: 13 Weeks | 0 |
|
$5.0000 | Buy Now |
Part Details for CY9AF144LBQN-G-AVE2
CY9AF144LBQN-G-AVE2 CAD Models
CY9AF144LBQN-G-AVE2 Part Data Attributes
|
CY9AF144LBQN-G-AVE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF144LBQN-G-AVE2
Infineon Technologies AG
RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQCC64,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 32 | |
Boundary Scan | NO | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-30 Code | S-PQCC-N64 | |
JESD-609 Code | e3 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 51 | |
Number of Terminals | 64 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVQCCN | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 0.9 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 1.65 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |