There are no models available for this part yet.
Overview of CY9AF144MABGL-GK9E1 by Infineon Technologies AG
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for CY9AF144MABGL-GK9E1 by Infineon Technologies AG
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
448-CY9AF144MABGL-GK9E1-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 96FBGA Min Qty: 1 Lead time: 26 Weeks Container: Tray |
4900 In Stock |
|
$2.1946 / $4.4100 | Buy Now | |
DISTI #
CY9AF144MABGL-GK9E
|
Avnet Americas | ARM MCU, 32-bit, ARM Cortex-M3, 40 MHz, 256 Kilobytes, 32 Kilobytes, 96 Pins, FBGA - Trays (Alt: CY9AF144MABGL-GK9E) RoHS: Compliant Min Qty: 160 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 709 Partner Stock |
|
RFQ | ||
DISTI #
727-CY9AF144MABGLGK9
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$2.0200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks | 0 |
|
$2.1000 | Buy Now | ||
Rochester Electronics | CY9AF144 - CY9A140NB Series 32-bit ARM Cortex-M3 FM3 Microcontroller RoHS: Compliant Status: Active Min Qty: 1 | 709 |
|
$1.9500 / $2.2900 | Buy Now |