Part Details for CY9AF144MBBGL-GK9E1 by Infineon Technologies AG
Overview of CY9AF144MBBGL-GK9E1 by Infineon Technologies AG
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Price & Stock for CY9AF144MBBGL-GK9E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF144MBBGL-GK9E1-ND
|
DigiKey | IC MCU 32BIT 288KB FLASH 96FBGA Min Qty: 4900 Lead time: 26 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3649 | Buy Now |
DISTI #
727-9AF144MBBGLGK9E1
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.0400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4900 Package Multiple: 4900 Lead time: 13 Weeks | 0 |
|
$5.3400 | Buy Now |
Part Details for CY9AF144MBBGL-GK9E1
CY9AF144MBBGL-GK9E1 CAD Models
CY9AF144MBBGL-GK9E1 Part Data Attributes
|
CY9AF144MBBGL-GK9E1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF144MBBGL-GK9E1
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | 21 | |
Bit Size | 32 | |
Boundary Scan | YES | |
CPU Family | CORTEX-M3 | |
Clock Frequency-Max | 48 MHz | |
DAC Channels | NO | |
DMA Channels | YES | |
External Data Bus Width | 8 | |
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PBGA-B96 | |
Length | 6 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 5 | |
Number of DMA Channels | 8 | |
Number of External Interrupts | 12 | |
Number of I/O Lines | 66 | |
Number of Terminals | 96 | |
Number of Timers | 10 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA96,11X11,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
RAM (bytes) | 32768 | |
ROM (words) | 262144 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.3 mm | |
Speed | 40 MHz | |
Supply Current-Max | 21 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 6 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9AF144MBBGL-GK9E1
This table gives cross-reference parts and alternative options found for CY9AF144MBBGL-GK9E1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9AF144MBBGL-GK9E1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9AF144MBBGL-GE1 | RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PBGA96, BGA-96 | Cypress Semiconductor | CY9AF144MBBGL-GK9E1 vs CY9AF144MBBGL-GE1 |