CY9AF144NPMC-GE1
Description: RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP100, LQFP-100

Overview of CY9AF144NPMC-GE1 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Internet of Things (IoT) Smart Cities

Price & Stock for CY9AF144NPMC-GE1 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CY9AF144NPMC-GE1-ND
DigiKey IC MCU 32BIT 288KB 100LQFP Min Qty: 900 Lead time: 26 Weeks Container: Tray Temporarily Out of Stock
  • 900 $5.6604
$5.6604 Buy Now

CAD Models for CY9AF144NPMC-GE1 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY9AF144NPMC-GE1 by Infineon Technologies AG

CY9AF144NPMC-GE1
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LQFP-100
Reach Compliance Code
compliant
Has ADC
YES
Additional Feature
ALSO HAVING 32KBYTES WORK AREA FLASH
Address Bus Width
25
Bit Size
32
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
16
JESD-30 Code
S-PQFP-G100
Length
14 mm
Number of I/O Lines
83
Number of Terminals
100
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
32768
ROM (words)
294912
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
40 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.7 V
Supply Voltage-Nom
2.7 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CY9AF144NPMC-GE1
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP100, LQFP-100
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9AF144NPMC-GE1 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9AF144NPMC-GE1 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY9AF144NPMC-GE1 would you like to use for your alert(s)?
  • Please alert me when CY9AF144NPMC-GE1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY9AF144NPMC-GE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9AF144NPMC-GE1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY9AF144NPMC-GE1 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9AF144NPMC-GE1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9AF144NPMC-GE1 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: