CY9AF1A1MPMC1-G-SNE2
Cypress Semiconductor
Description: RISC Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP80, LQFP-80

Overview of CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor

Part # Manufacturer Description Stock Price Buy
DISTI # 84AC9245
Newark Cy9Af1A1Mpmc1-G-Sne2 |Cypress Infineon Technologies CY9AF1A1MPMC1-G-SNE2 RoHS: Not Compliant Min Qty: 180 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now

CAD Models for CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor

CY9AF1A1MPMC1-G-SNE2
Cypress Semiconductor
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
CYPRESS SEMICONDUCTOR CORP
Reach Compliance Code
compliant
HTS Code
8542.31.00.01
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
20 MHz
DAC Channels
YES
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G80
JESD-609 Code
e3
Length
14 mm
Number of I/O Lines
67
Number of Terminals
80
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
RAM (bytes)
12288
ROM (words)
65536
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
20 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
2 V
Supply Voltage-Nom
2 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Pitch
0.65 mm
Terminal Position
QUAD
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CY9AF1A1MPMC1-G-SNE2
    Cypress Semiconductor
    RISC Microcontroller, 32-Bit, FLASH, 20MHz, CMOS, PQFP80, LQFP-80
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor

Select Manufacturer
Which Manufacturer of CY9AF1A1MPMC1-G-SNE2 would you like to use for your alert(s)?
  • Please alert me when CY9AF1A1MPMC1-G-SNE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY9AF1A1MPMC1-G-SNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9AF1A1MPMC1-G-SNE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY9AF1A1MPMC1-G-SNE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9AF1A1MPMC1-G-SNE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9AF1A1MPMC1-G-SNE2 by Cypress Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: