Part Details for CY9AF311LAPMC1-GNE2 by Infineon Technologies AG
Overview of CY9AF311LAPMC1-GNE2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for CY9AF311LAPMC1-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF311LAPMC1-GNE2-ND
|
DigiKey | IC MCU 32BIT 64KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
1595 In Stock |
|
$3.5875 / $4.8500 | Buy Now |
DISTI #
CY9AF311LAPMC1-GNE
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 64KB Flash 2.7V to 5.5V 64-Pin LQFP Tray - Trays (Alt: CY9AF311LAPMC1-GNE) RoHS: Compliant Min Qty: 1600 Package Multiple: 160 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$3.8745 / $4.7355 | Buy Now |
DISTI #
727-9AF311LAPMC1GNE2
|
Mouser Electronics | ARM Microcontrollers - MCU MM-LEGACY MM RoHS: Compliant | 0 |
|
$3.7600 | Order Now |
|
Future Electronics | ARM Cortex-M3 series Microcontroller IC 32-Bit 40MHz 64KB FLASH 64-LQFP RoHS: Compliant pbFree: Yes Min Qty: 154 Package Multiple: 160 Lead time: 10 Weeks Container: Tray | 154Tray |
|
$4.4100 / $4.6600 | Buy Now |
DISTI #
SP005656979
|
EBV Elektronik | MCU 32-Bit ARM Cortex M3 64KB Flash 2.7V to 5.5V 64-Pin LQFP Tray (Alt: SP005656979) RoHS: Compliant Min Qty: 1600 Package Multiple: 1600 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY9AF311LAPMC1-GNE2
CY9AF311LAPMC1-GNE2 CAD Models
CY9AF311LAPMC1-GNE2 Part Data Attributes
|
CY9AF311LAPMC1-GNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF311LAPMC1-GNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |