CY9AF312KPMC-G-JNERE2
Description: RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48

Overview of CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG

Part # Manufacturer Description Stock Price Buy
DISTI # 448-CY9AF312KPMC-G-JNERE2TR-ND
DigiKey IC MCU 32BIT 160KB 48LQFP Min Qty: 1500 Lead time: 26 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,500 $4.1701
$4.1701 Buy Now
DISTI # 727-AF312KPMCGJNER
Mouser Electronics ARM Microcontrollers - MCU Y RoHS: Compliant 0
  • 1,500 $3.9100
$3.9100 Order Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 13 Weeks 0
  • 1,500 $3.7300
$3.7300 Buy Now

CAD Models for CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG

CY9AF312KPMC-G-JNERE2
Infineon Technologies AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
INFINEON TECHNOLOGIES AG
Package Description
LQFP-48
Reach Compliance Code
compliant
Has ADC
YES
Address Bus Width
Bit Size
32
Clock Frequency-Max
48 MHz
DAC Channels
NO
DMA Channels
YES
External Data Bus Width
JESD-30 Code
S-PQFP-G48
JESD-609 Code
e3
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
36
Number of Terminals
48
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
NOT SPECIFIED
RAM (bytes)
16384
ROM (words)
163840
ROM Programmability
FLASH
Seated Height-Max
1.7 mm
Speed
40 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER, RISC
Want to compare parts?
  1. CY9AF312KPMC-G-JNERE2
    Infineon Technologies AG
    RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48
    VS

Alternate Parts for CY9AF312KPMC-G-JNERE2

This table gives cross-reference parts and alternative options found for CY9AF312KPMC-G-JNERE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9AF312KPMC-G-JNERE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MB9AF312KPMC RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 Spansion CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC
CY9AF312KPMC-G-104JNERE2 RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 Infineon Technologies AG CY9AF312KPMC-G-JNERE2 vs CY9AF312KPMC-G-104JNERE2
MB9AF312KPMC-G-JNE2 RISC Microcontroller, CMOS, Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC-G-JNE2
CY9AF312KPMC-G-JNE2 RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs CY9AF312KPMC-G-JNE2
MB9AF312KPMC RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP48, LQFP-48 Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC
MB9AF312KPMC RISC MICROCONTROLLER FUJITSU Semiconductor Limited CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC
Part Number Description Manufacturer Compare
CY9AF312KPMC-G-104JNERE2 RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 Infineon Technologies AG CY9AF312KPMC-G-JNERE2 vs CY9AF312KPMC-G-104JNERE2
MB9AF312KPMC1-G-JNE2 RISC Microcontroller, CMOS, Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC1-G-JNE2
CY9AF312KPMC-G-104-JNE2 RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 Infineon Technologies AG CY9AF312KPMC-G-JNERE2 vs CY9AF312KPMC-G-104-JNE2
MB9AF312KPMC RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP48, LQFP-48 Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC
MB9AF312KPMC RISC MICROCONTROLLER FUJITSU Semiconductor Limited CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC
MB9AF312KPMC RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP48, LQFP-48 Spansion CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC
MB9AF312KPMC-G-JNE2 RISC Microcontroller, CMOS, Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC-G-JNE2
MB9AF312KPMC1 RISC Microcontroller, 32-Bit, FLASH, CORTEX-M3 CPU, 40MHz, CMOS, PQFP52, LQFP-52 Cypress Semiconductor CY9AF312KPMC-G-JNERE2 vs MB9AF312KPMC1
CY9AF312KPMC1-G-JNE2 RISC Microcontroller, 32-Bit, FLASH, 40MHz, CMOS, PQFP52, LQFP-52 Infineon Technologies AG CY9AF312KPMC-G-JNERE2 vs CY9AF312KPMC1-G-JNE2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG

Select Manufacturer
Which Manufacturer of CY9AF312KPMC-G-JNERE2 would you like to use for your alert(s)?
  • Please alert me when CY9AF312KPMC-G-JNERE2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for CY9AF312KPMC-G-JNERE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for CY9AF312KPMC-G-JNERE2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for CY9AF312KPMC-G-JNERE2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for CY9AF312KPMC-G-JNERE2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare CY9AF312KPMC-G-JNERE2 by Infineon Technologies AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: