Part Details for CY9AF314LAPMC-GNE2 by Infineon Technologies AG
Overview of CY9AF314LAPMC-GNE2 by Infineon Technologies AG
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F513T5AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs | |
R5F513T3AGNE#20 | Renesas Electronics Corporation | 32-bit Microcontrollers for Single Motor control Applications; Reduces Footprint and BOM Costs |
Price & Stock for CY9AF314LAPMC-GNE2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
448-CY9AF314LAPMC-GNE2-ND
|
DigiKey | IC MCU 32BIT 256KB FLASH 64LQFP Min Qty: 1190 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.4378 | Buy Now |
DISTI #
CY9AF314LAPMC-GNE2
|
Avnet Americas | MCU 32-Bit ARM Cortex M3 256KB Flash 2.7V to 5.5V 64-Pin LQFP Tray - Trays (Alt: CY9AF314LAPMC-GNE2) RoHS: Compliant Min Qty: 1190 Package Multiple: 119 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
DISTI #
727-Y9AF314LAPMCGNE2
|
Mouser Electronics | ARM Microcontrollers - MCU Y RoHS: Compliant | 0 |
|
$5.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1190 Package Multiple: 1190 Lead time: 13 Weeks | 0 |
|
$4.8500 | Buy Now |
DISTI #
SP005659425
|
EBV Elektronik | MCU 32-Bit ARM Cortex M3 256KB Flash 2.7V to 5.5V 64-Pin LQFP Tray (Alt: SP005659425) RoHS: Compliant Min Qty: 1190 Package Multiple: 1190 Lead time: 14 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for CY9AF314LAPMC-GNE2
CY9AF314LAPMC-GNE2 CAD Models
CY9AF314LAPMC-GNE2 Part Data Attributes
|
CY9AF314LAPMC-GNE2
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
CY9AF314LAPMC-GNE2
Infineon Technologies AG
RISC Microcontroller,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Pure Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER, RISC |
Alternate Parts for CY9AF314LAPMC-GNE2
This table gives cross-reference parts and alternative options found for CY9AF314LAPMC-GNE2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CY9AF314LAPMC-GNE2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY9AF314LAPMC-G-MNE2 | RISC Microcontroller, | Infineon Technologies AG | CY9AF314LAPMC-GNE2 vs CY9AF314LAPMC-G-MNE2 |